-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, 4-Channel, 16-Bit, 500 kSPS PulSAR ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7655ACPZ | Analog Devices | Low Cost 4-Channel 500 KSPS 16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2143
|
Newark | Adc, 16Bit, 1Msps, Lfcsp-48 Rohs Compliant: Yes |Analog Devices AD7655ACPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.2900 / $24.2800 | Buy Now |
DISTI #
AD7655ACPZ-ND
|
DigiKey | IC ADC 16BIT SAR 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
73 In Stock |
|
$16.7875 / $28.8700 | Buy Now |
DISTI #
584-AD7655ACPZ
|
Mouser Electronics | Analog to Digital Converters - ADC Low Cost 4-Channel 500 KSPS 16-Bit ADC RoHS: Compliant | 51 |
|
$16.7800 / $26.1700 | Buy Now |
|
Analog Devices Inc | Low Cost 4-Channel 500 KSPS 16 Package Multiple: 1 | 15 |
|
$12.7600 / $28.8700 | Buy Now |
|
Rochester Electronics | AD7655 - 4-Channel 1 MSPS 16-Bit PULSAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 71 |
|
$16.6500 / $19.5900 | Buy Now |
|
ComSIT USA | LOW COST 4-CHANNEL 1 MSPS 16-BIT PULSAR ADC ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial, Parallel, 8 Bits, Parallel, Word Access RoHS: Compliant |
|
|
RFQ | |
DISTI #
AD7655ACPZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 37 | 0 |
|
$17.5600 / $18.7700 | Buy Now |
|
LCSC | 16-Bit 5V 1MHz LFCSP-48(7x7) Analog to Digital Converters (ADC) ROHS | 8 |
|
$10.6918 / $11.9482 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7655ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7655ACPZ
Analog Devices Inc
Low Cost, 4-Channel, 16-Bit, 500 kSPS PulSAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD7655ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7655ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7655ACPRL | IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220-VKKD-2, LFCSP-48, Analog to Digital Converter | Analog Devices Inc | AD7655ACPZ vs AD7655ACPRL |
AD7655ACPZRL | 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220-VKKD-2, LFCSP-48 | Analog Devices Inc | AD7655ACPZ vs AD7655ACPZRL |
AD7655ACP | IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220-VKKD-2, LFCSP-48, Analog to Digital Converter | Analog Devices Inc | AD7655ACPZ vs AD7655ACP |