Part Details for AD676JNZ by Analog Devices Inc
Results Overview of AD676JNZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD676JNZ Information
AD676JNZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD676JNZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD676JNZ-ND
|
DigiKey | IC ADC 16BIT SAR 28DIP Min Qty: 13 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$90.1000 | Buy Now |
|
DISTI #
584-AD676JNZ
|
Mouser Electronics | Analog to Digital Converters - ADC IC, 16-BIT SAMPLING ADC RoHS: Compliant | 0 |
|
$109.4500 | Order Now |
|
|
Analog Devices Inc | IC, 16-BIT SAMPLING ADC Package Multiple: 13 | 702 |
|
$71.5400 / $109.4500 | Buy Now |
|
DISTI #
26633878
|
Verical | 1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 13 Package Multiple: 13 | Americas - 702 |
|
$89.1528 | Buy Now |
|
|
Rochester Electronics | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28 RoHS: Compliant Status: Active Min Qty: 1 | 78 |
|
$75.8700 / $94.8400 | Buy Now |
|
DISTI #
26633878
|
Verical | 1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 13 Package Multiple: 13 | Americas - 702 |
|
$89.1528 | Buy Now |
|
DISTI #
AD676JNZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 13 | 0 |
|
$94.2600 / $105.0300 | Buy Now |
|
DISTI #
26633878
|
Verical | 1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 13 Package Multiple: 13 | Americas - 702 |
|
$89.1528 | Buy Now |
US Tariff Estimator: AD676JNZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD676JNZ
AD676JNZ Part Data Attributes
|
|
AD676JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD676JNZ
Analog Devices Inc
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, | |
| Pin Count | 28 | |
| Manufacturer Package Code | N-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 10 V | |
| Analog Input Voltage-Min | -10 V | |
| Conversion Time-Max | 1000 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e3 | |
| Negative Supply Voltage-Nom | -12 V | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.1 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Screening Level | Mil-Std-883 | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for AD676JNZ
This table gives cross-reference parts and alternative options found for AD676JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD676JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD676JDZ | Analog Devices Inc | $121.6666 | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28 | AD676JNZ vs AD676JDZ |
AD676JNZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog supply voltage (VCC) first, followed by the digital supply voltage (VDD). This ensures proper operation and prevents potential latch-up conditions.
-
To minimize noise and EMI, keep the analog and digital grounds separate, use a solid ground plane, and keep the signal traces short and away from noise sources. Also, use a low-pass filter on the analog input and a ferrite bead on the digital output.
-
The AD676JNZ can handle clock frequencies up to 20 MHz, but it's recommended to operate at 10 MHz or lower for optimal performance and to minimize jitter.
-
Calibration involves adjusting the internal offset and gain trim bits. Use the provided calibration software or follow the calibration procedure outlined in the datasheet to optimize the device's performance.
-
The typical settling time for the AD676JNZ is around 10-15 μs, but this can vary depending on the specific application and output load.