There are no models available for this part yet.
Overview of AD7111ACR-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
CAD Models for AD7111ACR-REEL by Analog Devices Inc
Part Data Attributes for AD7111ACR-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.4
|
Pin Count
|
16
|
Manufacturer Package Code
|
RW-16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, 8 BITS
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for AD7111ACR-REEL
This table gives cross-reference parts and alternative options found for AD7111ACR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7111ACR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7111ABR-REEL | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO16, 0.300 INCH, 2 MM HEIGHT, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD7111ACR-REEL vs AD7111ABR-REEL |
AD7111ACR | Monolithic Multiplying DAC Featuring Wide Dynamic Range | Analog Devices Inc | AD7111ACR-REEL vs AD7111ACR |
AD7111ABRZ | Monolithic Multiplying DAC Featuring Wide Dynamic Range | Analog Devices Inc | AD7111ACR-REEL vs AD7111ABRZ |
AD7111ACRZ | Monolithic Multiplying DAC Featuring Wide Dynamic Range | Analog Devices Inc | AD7111ACR-REEL vs AD7111ACRZ |
AD7111ABR | Monolithic Multiplying DAC Featuring Wide Dynamic Range | Analog Devices Inc | AD7111ACR-REEL vs AD7111ABR |
AD7111ABRZ-REEL | Monolithic Multiplying DAC Featuring Wide Dynamic Range | Analog Devices Inc | AD7111ACR-REEL vs AD7111ABRZ-REEL |
AD7111ACRZ-REEL | Monolithic Multiplying DAC Featuring Wide Dynamic Range | Analog Devices Inc | AD7111ACR-REEL vs AD7111ACRZ-REEL |
Related Parts for AD7111ACR-REEL
-
AD671KD-500Analog to Digital Converters
-
AD7111ABRZDigital to Analog Converters
-
AD605BR-REELOther Analog ICs
-
AD712AQOperational Amplifiers
-
AD5750-1BCPZ-REELPeripheral Drivers
-
AD5241BRZ1MDigital Potentiometers
-
AD623ARZ-R7Instrumentation Amplifiers
-
A42MX36-2PQ208Field Programmable Gate Arrays
-
VSC7460YIHNetwork Interfaces