Part Details for AD7111CQ by Analog Devices Inc
Results Overview of AD7111CQ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7111CQ Information
AD7111CQ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7111CQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 6433 |
|
RFQ |
US Tariff Estimator: AD7111CQ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7111CQ
AD7111CQ Part Data Attributes
|
|
AD7111CQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7111CQ
Analog Devices Inc
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, 8 Bits | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.05 Mm | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 4 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn63pb37) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AD7111CQ
This table gives cross-reference parts and alternative options found for AD7111CQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7111CQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8770103RA | Precision Monolithics Inc | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20 | AD7111CQ vs 5962-8770103RA |
| MX7528UD | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20 | AD7111CQ vs MX7528UD |
| MX7528KEPP | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20 | AD7111CQ vs MX7528KEPP |
| MP7524ABN | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16 | AD7111CQ vs MP7524ABN |
| 5962-8770001EX | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16 | AD7111CQ vs 5962-8770001EX |
| MP7528SD/883 | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20 | AD7111CQ vs MP7528SD/883 |
| MP7628TD/883 | Micro Power Systems | Check for Price | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP28 | AD7111CQ vs MP7628TD/883 |
| 5962-8770103RX | Precision Monolithics Inc | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20 | AD7111CQ vs 5962-8770103RX |
| MP7528JN | Exar Corporation | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20 | AD7111CQ vs MP7528JN |
| MP7628UD | Micro Power Systems | Check for Price | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP28 | AD7111CQ vs MP7628UD |