Converters
AD7224KNZ
Description: LC2MOS 8-Bit DAC with Output Amplifiers

Overview of AD7224KNZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD7224KNZ Analog Devices CMOS DAC IC

Price & Stock for AD7224KNZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK9383
Newark Da Converter, 8Bit, Dip, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Range:-4.5V To -5.5V, 11.4V To 16.5V, 14.25V To 15.75V, Adc/Dac Case Style:Dip, No. Of Pins:18Pins Rohs Compliant: Yes |Analog Devices AD7224KNZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 124
  • 1 $23.0200
  • 5 $22.1300
  • 10 $21.2300
  • 40 $20.2600
  • 60 $18.7800
  • 100 $17.2900
$17.2900 / $23.0200 Buy Now
DISTI # 15P0772
Newark Digital To Analogue Converter, 8 Bit, 143 Ksps, Parallel Rohs Compliant: Yes |Analog Devices AD7224KNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $21.4600
  • 10 $19.7900
  • 25 $18.9000
  • 50 $17.9000
  • 100 $16.9000
  • 250 $16.1200
$16.1200 / $21.4600 Buy Now
DISTI # AD7224KNZ-ND
DigiKey IC DAC 8BIT V-OUT 18DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 55
In Stock
  • 1 $26.3000
  • 10 $19.4640
  • 25 $17.7112
  • 100 $15.7560
  • 250 $14.8106
  • 500 $14.7625
$14.7625 / $26.3000 Buy Now
DISTI # 584-AD7224KNZ
Mouser Electronics Digital to Analog Converters - DAC CMOS DAC IC RoHS: Compliant 132
  • 1 $24.4800
  • 10 $19.4700
  • 20 $17.7100
  • 100 $17.2900
  • 260 $14.8100
  • 500 $14.7600
$14.7600 / $24.4800 Buy Now
Analog Devices Inc CMOS DAC IC Package Multiple: 20 13091
  • 1 $26.3000
  • 10 $19.4640
  • 25 $17.7112
  • 100 $15.7560
  • 250 $14.8106
  • 500 $14.7625
  • 1,000 $10.8200
$10.8200 / $26.3000 Buy Now
ComSIT USA LC2MOS 8-BIT DAC WITH OUTPUT AMPLIFIER D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP18 RoHS: Compliant Stock EU - 40
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # AD7224KNZ
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 40 0
  • 40 $16.5000
  • 100 $16.0700
  • 500 $15.6500
  • 1,000 $15.4400
$15.4400 / $16.5000 Buy Now
DISTI # C1S103100184660
Chip1Stop DAC 1-CH R-2R 8-bit 18-Pin PDIP N Tube RoHS: Compliant pbFree: Yes Container: Tube 6
  • 1 $12.5000
$12.5000 Buy Now

CAD Models for AD7224KNZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7224KNZ by Analog Devices Inc

AD7224KNZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-18
Pin Count
18
Manufacturer Package Code
N-18
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
PARALLEL, 8 BITS
JESD-30 Code
R-PDIP-T18
JESD-609 Code
e3
Length
22.479 mm
Linearity Error-Max (EL)
0.391%
Negative Supply Voltage-Nom
-5 V
Number of Bits
8
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Settling Time-Max
20 µs
Supply Current-Max
6 mA
Supply Voltage-Nom
15 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. AD7224KNZ
    Analog Devices Inc
    LC2MOS 8-Bit DAC with Output Amplifiers
    VS

Alternate Parts for AD7224KNZ

This table gives cross-reference parts and alternative options found for AD7224KNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7224KNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX7224TQ D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, CDIP18, 0.300 INCH, CERAMIC, DIP-18 Maxim Integrated Products AD7224KNZ vs MX7224TQ
5962-9090801MVX IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP18, CERAMIC, DIP-18, Digital to Analog Converter Analog Devices Inc AD7224KNZ vs 5962-9090801MVX
AD7224BQ D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, CERDIP-18 Rochester Electronics LLC AD7224KNZ vs AD7224BQ
PM7224FX IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP18, 0.300 INCH, CERDIP-18, Digital to Analog Converter Analog Devices Inc AD7224KNZ vs PM7224FX
MX7224KN+ D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, PDIP18, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-18 Maxim Integrated Products AD7224KNZ vs MX7224KN+
AD7224TQ IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP18, CERDIP-18, Digital to Analog Converter Analog Devices Inc AD7224KNZ vs AD7224TQ
MX7224KN D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Rochester Electronics LLC AD7224KNZ vs MX7224KN
PM7224FX D/A Converter, 1 Func, CDIP18, Precision Monolithics Inc AD7224KNZ vs PM7224FX
AD7224KN D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP18, PLASTIC, DIP-18 Rochester Electronics LLC AD7224KNZ vs AD7224KN
PM7224BX/883 D/A Converter, 1 Func, CDIP18, Precision Monolithics Inc AD7224KNZ vs PM7224BX/883
Part Number Description Manufacturer Compare
PM7224AX/883 D/A Converter, 1 Func, CDIP18, Precision Monolithics Inc AD7224KNZ vs PM7224AX/883
MX7224UD D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, CDIP18, 0.300 INCH, SIDEBRAZE, DIP-18 Maxim Integrated Products AD7224KNZ vs MX7224UD
MX7224BQ D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, CDIP18, 0.300 INCH, CERAMIC, DIP-18 Rochester Electronics LLC AD7224KNZ vs MX7224BQ
5962-9090801MVX IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP18, CERAMIC, DIP-18, Digital to Analog Converter Analog Devices Inc AD7224KNZ vs 5962-9090801MVX
PM7224FX IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP18, 0.300 INCH, CERDIP-18, Digital to Analog Converter Analog Devices Inc AD7224KNZ vs PM7224FX
AD7224KN D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP18, PLASTIC, DIP-18 Rochester Electronics LLC AD7224KNZ vs AD7224KN
PM7224AX D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, 0.300 INCH, CERDIP-18 Rochester Electronics LLC AD7224KNZ vs PM7224AX
AD7224CQ LC2MOS 8-Bit DAC with Output Amplifiers Analog Devices Inc AD7224KNZ vs AD7224CQ
AD7224BQ D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, CERDIP-18 Rochester Electronics LLC AD7224KNZ vs AD7224BQ
MX7224KN+ D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, PDIP18, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-18 Maxim Integrated Products AD7224KNZ vs MX7224KN+

Related Parts for AD7224KNZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7224KNZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7224KNZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7224KNZ would you like to use for your alert(s)?
  • Please alert me when AD7224KNZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7224KNZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7224KNZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7224KNZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7224KNZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7224KNZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: