Converters
AD7237JRZ
Description: Dual 12-Bit Complete DAC with Double Buffered Byte Loading

Overview of AD7237JRZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD7237JRZ Analog Devices DUAL 12-BIT DACPORT IC

Price & Stock for AD7237JRZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK9396
Newark Dac, 12Bit, Soic-24, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:± 14.25V To ± 15.75V, Adc/Dac Case Style:Soic, No. Of Pins:24Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD7237JRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 7
  • 1 $58.6100
  • 5 $53.5500
  • 10 $48.4900
  • 25 $46.5600
  • 50 $46.5500
$46.5500 / $58.6100 Buy Now
DISTI # AD7237JRZ-ND
DigiKey IC DAC 12BIT V-OUT 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 14
In Stock
  • 1 $64.1900
  • 10 $50.2850
  • 25 $46.7348
  • 100 $43.9625
$43.9625 / $64.1900 Buy Now
DISTI # 584-AD7237JRZ
Mouser Electronics Digital to Analog Converters - DAC DUAL 12-BIT DACPORT IC RoHS: Compliant 22
  • 1 $58.6100
  • 10 $45.8400
  • 25 $44.5800
  • 50 $44.4900
  • 93 $43.9600
$43.9600 / $58.6100 Buy Now
Analog Devices Inc DUAL 12-BIT DACPORT IC Package Multiple: 1 1548
  • 1 $64.1900
  • 10 $50.2850
  • 25 $46.7348
  • 100 $43.9625
  • 1,000 $32.2600
$32.2600 / $64.1900 Buy Now
Bristol Electronics   6
RFQ
Quest Components   4
  • 1 $26.6280
$26.6280 Buy Now
Quest Components   3
  • 1 $31.9536
$31.9536 Buy Now
DISTI # AD7237JRZ
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 14 0
  • 14 $51.2400
  • 25 $49.1400
  • 100 $47.8300
  • 500 $46.5900
  • 1,000 $45.9900
$45.9900 / $51.2400 Buy Now

CAD Models for AD7237JRZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7237JRZ by Analog Devices Inc

AD7237JRZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOIC-24
Pin Count
24
Manufacturer Package Code
RW-24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
5 V
Analog Output Voltage-Min
-5 V
Converter Type
D/A CONVERTER
Input Bit Code
OFFSET BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
15.4 mm
Linearity Error-Max (EL)
0.024%
Moisture Sensitivity Level
3
Negative Supply Voltage-Nom
-15 V
Number of Bits
12
Number of Functions
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Settling Time-Max
10 µs
Supply Current-Max
15 mA
Supply Voltage-Nom
15 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. AD7237JRZ
    Analog Devices Inc
    Dual 12-Bit Complete DAC with Double Buffered Byte Loading
    VS

Alternate Parts for AD7237JRZ

This table gives cross-reference parts and alternative options found for AD7237JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7237JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7237JR/883B IC DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter Analog Devices Inc AD7237JRZ vs AD7237JR/883B
AD7237JR-REEL DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO24, SOIC-24 Rochester Electronics LLC AD7237JRZ vs AD7237JR-REEL
AD7237JRZ DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO24, SOIC-24 Rochester Electronics LLC AD7237JRZ vs AD7237JRZ
AD7237JRZ-REEL DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO24, SOIC-24 Analog Devices Inc AD7237JRZ vs AD7237JRZ-REEL
AD7237JR-REEL DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO24, SOIC-24 Analog Devices Inc AD7237JRZ vs AD7237JR-REEL
Part Number Description Manufacturer Compare
AD7237KRZ-REEL DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO24, SOIC-24 Rochester Electronics LLC AD7237JRZ vs AD7237KRZ-REEL
AD7237KR-REEL Dual 12-Bit Complete DAC with Double Buffered Byte Loading Analog Devices Inc AD7237JRZ vs AD7237KR-REEL
AD7237JRZ DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO24, SOIC-24 Rochester Electronics LLC AD7237JRZ vs AD7237JRZ
AD7237JR-REEL DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO24, SOIC-24 Rochester Electronics LLC AD7237JRZ vs AD7237JR-REEL
AD7237AARZ Dual 12-Bit Complete DAC with Double Buffered Byte Loading Analog Devices Inc AD7237JRZ vs AD7237AARZ
AD7237ABRZ-REEL Dual 12-Bit Complete DAC with Double Buffered Byte Loading Analog Devices Inc AD7237JRZ vs AD7237ABRZ-REEL
AD7237KR Dual 12-Bit Complete DAC with Double Buffered Byte Loading Analog Devices Inc AD7237JRZ vs AD7237KR
AD7237JR-REEL DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO24, SOIC-24 Analog Devices Inc AD7237JRZ vs AD7237JR-REEL
AD7237ABR-REEL IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter Analog Devices Inc AD7237JRZ vs AD7237ABR-REEL
AD7237KRZ Dual 12-Bit Complete DAC with Double Buffered Byte Loading Analog Devices Inc AD7237JRZ vs AD7237KRZ

Related Parts for AD7237JRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7237JRZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7237JRZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7237JRZ would you like to use for your alert(s)?
  • Please alert me when AD7237JRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7237JRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7237JRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7237JRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7237JRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7237JRZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: