Filter Your Search
1 - 3 of 3 results
|
AD7237JRZ
Analog Devices Inc
|
$47.9950 | No | Yes | Active | 15 V | 5 V | -5 V | 0.024 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | -15 V | 2 | 10 µs | 15 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | RW-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD7237JRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 5 V | -5 V | 0.024 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | -15 V | 2 | CMOS | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | ||||||||
|
AD7237JRZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 15 V | 5 V | -5 V | 0.024 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | -15 V | 2 | 10 µs | 15 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOP, | 24 | compliant | 8542.39.00.01 |