Part Details for AD7249BRZ-REEL by Analog Devices Inc
Overview of AD7249BRZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7249BRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7249BRZ-REELCT-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
918 In Stock |
|
$40.2737 / $53.1600 | Buy Now |
DISTI #
584-AD7249BRZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC DUAL 12-SERIAL DACPORT IC RoHS: Compliant | 970 |
|
$40.2700 / $53.1400 | Buy Now |
|
Analog Devices Inc | DUAL 12-SERIAL DACPORT IC Min Qty: 1 Package Multiple: 1000 | 1184 |
|
$40.2737 / $53.1600 | Buy Now |
DISTI #
AD7249BRZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$41.7200 | Buy Now |
Part Details for AD7249BRZ-REEL
AD7249BRZ-REEL CAD Models
AD7249BRZ-REEL Part Data Attributes
|
AD7249BRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7249BRZ-REEL
Analog Devices Inc
LC2MOS Dual 12-Bit Serial DACPORT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7249BRZ-REEL
This table gives cross-reference parts and alternative options found for AD7249BRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7249BRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7249AR | LC2MOS Dual 12-Bit Serial DACPORT | Analog Devices Inc | AD7249BRZ-REEL vs AD7249AR |
AD7249BR | LC2MOS Dual 12-Bit Serial DACPORT | Analog Devices Inc | AD7249BRZ-REEL vs AD7249BR |
AD7249BR-TR | DUAL, SERIAL INPUT LOADING, 5us SETTLING TIME, 12-BIT DAC, PDSO16 | Analog Devices Inc | AD7249BRZ-REEL vs AD7249BR-TR |
AD7249ARZ | LC2MOS Dual 12-Bit Serial DACPORT | Analog Devices Inc | AD7249BRZ-REEL vs AD7249ARZ |
AD7249BR-REEL | LC2MOS Dual 12-Bit Serial DACPORT | Analog Devices Inc | AD7249BRZ-REEL vs AD7249BR-REEL |
AD7249ARZ-REEL | LC2MOS Dual 12-Bit Serial DACPORT | Analog Devices Inc | AD7249BRZ-REEL vs AD7249ARZ-REEL |
AD7249AR-REEL | LC2MOS Dual 12-Bit Serial DACPORT | Analog Devices Inc | AD7249BRZ-REEL vs AD7249AR-REEL |