Part Details for AD7352YRUZ-RL by Analog Devices Inc
Results Overview of AD7352YRUZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7352YRUZ-RL Information
AD7352YRUZ-RL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7352YRUZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD7352YRUZ-RLTR-ND
|
DigiKey | IC ADC 12BIT SAR 16TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.3375 | Buy Now |
|
DISTI #
584-AD7352YRUZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit Dual Diff Simult 3 MSPS ADC I.C. RoHS: Compliant | 0 |
|
$10.3300 | Order Now |
|
|
Analog Devices Inc | 12-Bit Dual Diff Simult 3 MSPS Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.6700 / $19.8000 | Buy Now |
|
DISTI #
AD7352YRUZ-RL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$10.8100 | Buy Now |
|
|
Vyrian | Peripheral ICs | 7710 |
|
RFQ |
US Tariff Estimator: AD7352YRUZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7352YRUZ-RL
AD7352YRUZ-RL Part Data Attributes
|
|
AD7352YRUZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7352YRUZ-RL
Analog Devices Inc
ADC, Successive Approximation, 12-Bit, 2 Func, 1 Channel, Serial Access, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RU-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 3 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for AD7352YRUZ-RL
This table gives cross-reference parts and alternative options found for AD7352YRUZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7352YRUZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7352YRUZ-REEL | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO16 | AD7352YRUZ-RL vs AD7352YRUZ-REEL |
| AD7352YRUZ | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 2 Func, 1 Channel, Serial Access, CMOS, PDSO16 | AD7352YRUZ-RL vs AD7352YRUZ |
AD7352YRUZ-RL Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the AD7352YRUZ-RL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. Additionally, it's recommended to place the ADC close to the analog signal source and use a low-pass filter to reduce noise.
-
The AD7352YRUZ-RL has an internal calibration feature that can be used to improve its accuracy. The calibration process involves applying a known input voltage and then using the ADC's internal calibration registers to adjust the gain and offset. The datasheet provides more information on the calibration procedure.
-
The AD7352YRUZ-RL can achieve a maximum sampling rate of 30 kSPS. However, the actual sampling rate may be limited by the system's clock frequency, the ADC's conversion time, and the time required for the digital interface to transfer the data. Additionally, the sampling rate may also be affected by the input signal's bandwidth and the desired signal-to-noise ratio.
-
The AD7352YRUZ-RL outputs 12-bit digital data in a serial format. The output data can be handled using a microcontroller or an FPGA, and the datasheet provides more information on the output data format and the serial interface protocol.
-
The AD7352YRUZ-RL has a typical power consumption of 12.5 mW at a supply voltage of 3.3 V. To reduce power consumption, designers can use the ADC's power-down mode, reduce the clock frequency, or use a lower supply voltage. Additionally, designers can also use power-saving techniques such as dynamic voltage scaling and clock gating.