-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3/+5 Volt Serial-Input Micropower 10-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9773
|
Newark | Da Converter, 10Bit, Soic, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:3 Wire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Nsoic, No. Of Pins:8Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD7391ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.0500 / $12.1700 | Buy Now |
DISTI #
505-AD7391ARZ-ND
|
DigiKey | IC DAC 10BIT V-OUT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
534 In Stock |
|
$7.0120 / $11.0700 | Buy Now |
DISTI #
584-AD7391ARZ
|
Mouser Electronics | Digital to Analog Converters - DAC 10-BIT, +3V, MICROPOWER DAC RoHS: Compliant | 376 |
|
$7.0100 / $11.0600 | Buy Now |
|
Analog Devices Inc | 10-BIT, +3V, MICROPOWER DAC Min Qty: 1 Package Multiple: 98 | 205 |
|
$5.1500 / $11.0700 | Buy Now |
|
Bristol Electronics | 83 |
|
RFQ | ||
|
Quest Components | SERIAL INPUT LOADING, 70 us SETTLING TIME, 10-BIT DAC, PDSO8 | 3 |
|
$6.3338 / $12.6675 | Buy Now |
|
Rochester Electronics | AD7391 - +3/+5 Volt Serial-Input Micropower 10-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 1268 |
|
$6.4700 / $7.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7391ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7391ARZ
Analog Devices Inc
+3/+5 Volt Serial-Input Micropower 10-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 1.75 MM HEIGHT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 70 µs | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD7391ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7391ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7391ARZ-REEL7 | +3/+5 Volt Serial-Input Micropower 10-Bit DAC | Analog Devices Inc | AD7391ARZ vs AD7391ARZ-REEL7 |
AD7391SRZ | +3/+5 Volt Serial-Input Micropower 10-Bit DAC | Analog Devices Inc | AD7391ARZ vs AD7391SRZ |
AD7391AR | +3/+5 Volt Serial-Input Micropower 10-Bit DAC | Analog Devices Inc | AD7391ARZ vs AD7391AR |
AD7391SR | IC SERIAL INPUT LOADING, 70 us SETTLING TIME, 10-BIT DAC, PDSO8, 1.75 MM HEIGHT, SOIC-8, Digital to Analog Converter | Analog Devices Inc | AD7391ARZ vs AD7391SR |
AD7391ARZ-REEL | +3/+5 Volt Serial-Input Micropower 10-Bit DAC | Analog Devices Inc | AD7391ARZ vs AD7391ARZ-REEL |
AD7391AR-REEL7 | SERIAL INPUT LOADING, 70us SETTLING TIME, 10-BIT DAC, PDSO8, 1.75 MM HEIGHT, SOIC-8 | Analog Devices Inc | AD7391ARZ vs AD7391AR-REEL7 |