Part Details for AD7417ARU by Analog Devices Inc
Overview of AD7417ARU by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7417ARU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 716 |
|
RFQ | ||
|
Quest Components | Data Acquisition System, 4 Channel, 10 Bit, 16 Pin, Plastic, TSSOP | 292 |
|
$4.1130 / $10.2825 | Buy Now |
|
Quest Components | Data Acquisition System, 4 Channel, 10 Bit, 16 Pin, Plastic, TSSOP | 4 |
|
$5.0200 / $7.5300 | Buy Now |
|
Quest Components | Data Acquisition System, 4 Channel, 10 Bit, 16 Pin, Plastic, TSSOP | 572 |
|
$5.1413 / $10.2825 | Buy Now |
|
Quest Components | Data Acquisition System, 4 Channel, 10 Bit, 16 Pin, Plastic, TSSOP | 177 |
|
$5.6554 / $10.2825 | Buy Now |
|
Quest Components | Data Acquisition System, 4 Channel, 10 Bit, 16 Pin, Plastic, TSSOP | 11 |
|
$7.8774 / $11.8161 | Buy Now |
|
Quest Components | Data Acquisition System, 4 Channel, 10 Bit, 16 Pin, Plastic, TSSOP | 292 |
|
$5.6554 / $10.2825 | Buy Now |
|
Rochester Electronics | AD7417 - ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 172 |
|
$4.5700 / $5.3800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 28 |
|
$6.0000 / $9.2300 | Buy Now |
DISTI #
AD7417ARU
|
Direct Components, Inc. | 96 |
|
RFQ |
Part Details for AD7417ARU
AD7417ARU CAD Models
AD7417ARU Part Data Attributes
|
AD7417ARU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7417ARU
Analog Devices Inc
10-Bit Digital Temperature Sensor and Four Channel ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.625 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7417ARU
This table gives cross-reference parts and alternative options found for AD7417ARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7417ARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7417ARUZ | 10-Bit Digital Temperature Sensor and Four Channel ADC | Analog Devices Inc | AD7417ARU vs AD7417ARUZ |
AD7417ARUZ-REEL | 10-Bit Digital Temperature Sensor and Four Channel ADC | Analog Devices Inc | AD7417ARU vs AD7417ARUZ-REEL |
AD7417ARU-REEL7 | 10-Bit Digital Temperature Sensor and Four Channel ADC | Analog Devices Inc | AD7417ARU vs AD7417ARU-REEL7 |