Converters
AD7417ARUZ
Description: 10-Bit Digital Temperature Sensor and Four Channel ADC

Overview of AD7417ARUZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD7417ARUZ Analog Devices 4CH. I2C ADC W/ON-CHIP TEMP SE
AD7417ARUZ-REEL Analog Devices 4CH. I2C ADC W/ON-CHIP TEMP SE
AD7417ARUZ-REEL7 Analog Devices 4CH. I2C ADC W/ON-CHIP TEMP SE

Price & Stock for AD7417ARUZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK6873
Newark Temperature Sensor, 125Deg C, Tssop-16, No. Of Pins:16Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Product Range:-, Msl:Msl 1 - Unlimited, Ic Output Type:Open Drain, Sensing Accuracy Range:± 2°C, Sensor Case Style:Tssop Rohs Compliant: Yes |Analog Devices AD7417ARUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 182
  • 1 $11.9900
  • 10 $10.4200
  • 25 $9.7100
  • 50 $8.9900
  • 192 $8.2800
  • 288 $8.1200
  • 576 $7.9500
$7.9500 / $11.9900 Buy Now
DISTI # 505-AD7417ARUZ-ND
DigiKey SENSOR DIGITAL -40C-125C 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 611
In Stock
  • 1 $13.3300
  • 10 $9.4330
  • 25 $8.4312
  • 100 $7.3113
  • 250 $6.7691
  • 500 $6.4390
  • 1,000 $6.2375
$6.2375 / $13.3300 Buy Now
DISTI # 584-AD7417ARUZ
Mouser Electronics Board Mount Temperature Sensors 4CH. I2C ADC W/ON-CHIP TEMP SENSOR I.C. RoHS: Compliant 1522
  • 1 $12.5900
  • 10 $8.4400
  • 96 $6.7600
  • 288 $6.4300
  • 576 $6.2300
$6.2300 / $12.5900 Buy Now
Analog Devices Inc 4CH. I2C ADC W/ON-CHIP TEMP SE Package Multiple: 96 219
  • 1 $13.3300
  • 10 $9.4330
  • 25 $8.4312
  • 100 $7.3113
  • 250 $6.7691
  • 500 $6.4390
  • 1,000 $6.2375
$6.2375 / $13.3300 Buy Now
DISTI # 70368672
Verical Temp Sensor Digital Serial (2-Wire, I2C) 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2315 Americas - 20
  • 1 $10.7380
  • 10 $7.7480
  • 96 $6.4870
  • 288 $6.0540
  • 576 $6.0420
$6.0420 / $10.7380 Buy Now
Bristol Electronics   190
RFQ
Bristol Electronics   59
RFQ
Quest Components Data Acquisition System, 4 Channel, 10 Bit, 16 Pin, Plastic, TSSOP 3356
  • 1 $3.3993
  • 478 $1.8696
  • 1,071 $1.6997
$1.6997 / $3.3993 Buy Now
Quest Components Data Acquisition System, 4 Channel, 10 Bit, 16 Pin, Plastic, TSSOP 47
  • 1 $13.2975
  • 9 $8.8650
  • 29 $8.2001
$8.2001 / $13.2975 Buy Now
Quest Components Data Acquisition System, 4 Channel, 10 Bit, 16 Pin, Plastic, TSSOP 37
  • 1 $13.2975
  • 4 $6.6488
  • 31 $5.7623
$5.7623 / $13.2975 Buy Now
Quest Components Data Acquisition System, 4 Channel, 10 Bit, 16 Pin, Plastic, TSSOP 16
  • 1 $19.1138
  • 5 $16.9900
  • 16 $15.7158
$15.7158 / $19.1138 Buy Now
Quest Components Data Acquisition System, 4 Channel, 10 Bit, 16 Pin, Plastic, TSSOP 8
  • 1 $4.5000
  • 3 $3.7500
  • 8 $3.3000
$3.3000 / $4.5000 Buy Now
Rochester Electronics AD7417 - 10-Bit Digital Temperature Sensor and Four Channel ADC RoHS: Compliant Status: Active Min Qty: 1 9
  • 1 $7.2800
  • 25 $7.1300
  • 100 $6.8400
  • 500 $6.5500
  • 1,000 $6.1900
$6.1900 / $7.2800 Buy Now
DISTI # AD7417ARUZ
Richardson RFPD LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1 0
  • 1 $7.4900
  • 10 $7.2700
  • 25 $6.9800
  • 96 $6.9800
$6.9800 / $7.4900 Buy Now
DISTI # C1S103100185021
Chip1Stop Temp Sensor Digital Serial (2-Wire, I2C) Automotive 16-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube 174
  • 1 $10.1000
  • 10 $7.9100
  • 50 $7.0900
$7.0900 / $10.1000 Buy Now
Win Source Electronics SENSOR TEMPERATURE I2C 16TSSOP 4040
  • 16 $3.2520
  • 38 $2.6680
  • 59 $2.5850
  • 80 $2.5010
  • 104 $2.4180
  • 139 $2.1680
$2.1680 / $3.2520 Buy Now

CAD Models for AD7417ARUZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7417ARUZ by Analog Devices Inc

AD7417ARUZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Manufacturer Package Code
RU-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2.625 V
Analog Input Voltage-Min
Conversion Time-Max
15 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Linearity Error-Max (EL)
0.0977%
Moisture Sensitivity Level
1
Number of Analog In Channels
4
Number of Bits
10
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.2 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. AD7417ARUZ
    Analog Devices Inc
    10-Bit Digital Temperature Sensor and Four Channel ADC
    VS

Alternate Parts for AD7417ARUZ

This table gives cross-reference parts and alternative options found for AD7417ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7417ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7417ARU 10-Bit Digital Temperature Sensor and Four Channel ADC Analog Devices Inc AD7417ARUZ vs AD7417ARU
AD7417ARU-REEL 10-Bit Digital Temperature Sensor and Four Channel ADC Analog Devices Inc AD7417ARUZ vs AD7417ARU-REEL
Part Number Description Manufacturer Compare
AD7417AR 10-Bit Digital Temperature Sensor and Four Channel ADC Analog Devices Inc AD7417ARUZ vs AD7417AR
AD7417AR-REEL7 IC 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MS-012AC, SOIC-16, Analog to Digital Converter Analog Devices Inc AD7417ARUZ vs AD7417AR-REEL7
AD7417ARZ-REEL7 10-Bit Digital Temperature Sensor and Four Channel ADC Analog Devices Inc AD7417ARUZ vs AD7417ARZ-REEL7
AD7417ARZ-REEL 10-Bit Digital Temperature Sensor and Four Channel ADC Analog Devices Inc AD7417ARUZ vs AD7417ARZ-REEL
AD7417ARU-REEL 10-Bit Digital Temperature Sensor and Four Channel ADC Analog Devices Inc AD7417ARUZ vs AD7417ARU-REEL
AD7417ARZ 10-Bit Digital Temperature Sensor and Four Channel ADC Analog Devices Inc AD7417ARUZ vs AD7417ARZ
AD7417ARU 10-Bit Digital Temperature Sensor and Four Channel ADC Analog Devices Inc AD7417ARUZ vs AD7417ARU

Related Parts for AD7417ARUZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7417ARUZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7417ARUZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7417ARUZ would you like to use for your alert(s)?
  • Please alert me when AD7417ARUZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7417ARUZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7417ARUZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7417ARUZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7417ARUZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7417ARUZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: