| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7524JNZ | Analog Devices Inc | $14.8355 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PDIP16 | AD7524MJ vs AD7524JNZ |
| MP7524SD | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16 | AD7524MJ vs MP7524SD |
| MP7524AD | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16 | AD7524MJ vs MP7524AD |
| MX7524AQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16 | AD7524MJ vs MX7524AQ |
| MP7524SD/883 | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16 | AD7524MJ vs MP7524SD/883 |
| MX7524SQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16 | AD7524MJ vs MX7524SQ |
| AD7524SQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, CDIP16 | AD7524MJ vs AD7524SQ |
| MX7524JN | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16 | AD7524MJ vs MX7524JN |
| MP7524AAN | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16 | AD7524MJ vs MP7524AAN |
| TLC7524EN | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PDIP16 | AD7524MJ vs TLC7524EN |
Part Details for AD7524MJ by Texas Instruments
Results Overview of AD7524MJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7524MJ Information
AD7524MJ by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7524MJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16 | 6240 |
|
RFQ |
US Tariff Estimator: AD7524MJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AD7524MJ Part Data Attributes
|
|
AD7524MJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AD7524MJ
Texas Instruments
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.39.00.40 | |
| Converter Type | D/A Converter | |
| Input Bit Code | OFFSET BINARY, COMPLEMENTARY BINARY | |
| Input Format | Parallel, 8 Bits | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.56 Mm | |
| Linearity Error-Max (EL) | 0.2% | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Settling Time-Max | ||
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for AD7524MJ
This table gives cross-reference parts and alternative options found for AD7524MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.