Part Details for AD7524SQ/883B by Analog Devices Inc
Results Overview of AD7524SQ/883B by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7524SQ/883B Information
AD7524SQ/883B by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7524SQ/883B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,D/A CONVERTER,SINGLE,8-BIT,CMOS,DIP,16PIN | 1 |
|
$133.9346 | Buy Now |
|
|
Vyrian | Peripheral ICs | 6716 |
|
RFQ |
US Tariff Estimator: AD7524SQ/883B by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7524SQ/883B
AD7524SQ/883B Part Data Attributes
|
|
AD7524SQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7524SQ/883B
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Cerdip-16 | |
| Pin Count | 16 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | 3A001.A.2.C | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, 8 Bits | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.05 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B | |
| Seated Height-Max | 5.08 Mm | |
| Settling Time-Max | ||
| Settling Time-Nom (tstl) | 0.1 µS | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AD7524SQ/883B
This table gives cross-reference parts and alternative options found for AD7524SQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524SQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC7524IN | Texas Instruments | Check for Price | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-PDIP -25 to 85 | AD7524SQ/883B vs TLC7524IN |
| MX7524AD | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16 | AD7524SQ/883B vs MX7524AD |
| AD7524JN | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PDIP16 | AD7524SQ/883B vs AD7524JN |
| MP7524JN | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16 | AD7524SQ/883B vs MP7524JN |
| MX7524SQ/883B | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16 | AD7524SQ/883B vs MX7524SQ/883B |
| MP7524AAN | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16 | AD7524SQ/883B vs MP7524AAN |
| TLC7524EN | Texas Instruments | Check for Price | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-PDIP -40 to 85 | AD7524SQ/883B vs TLC7524EN |
| MP7524SD/883 | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16 | AD7524SQ/883B vs MP7524SD/883 |
AD7524SQ/883B Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VEE, and then the digital inputs. This ensures that the internal circuitry is properly biased and minimizes the risk of latch-up or damage.
-
To ensure accurate voltage output, it is essential to use a stable and low-noise power supply, decouple the power pins with capacitors, and use a high-precision voltage reference. Additionally, the output voltage should be buffered with an op-amp if it needs to drive a load.
-
The AD7524SQ/883B can drive a maximum capacitive load of 100 pF. Exceeding this limit may cause oscillations or instability in the output voltage.
-
The AD7524SQ/883B has a maximum junction temperature of 150°C. To ensure reliable operation, it is essential to provide adequate heat sinking, keep the device away from heat sources, and avoid high ambient temperatures.
-
The recommended layout and routing for the AD7524SQ/883B involves keeping the analog and digital signals separate, using a ground plane, and minimizing the length of the traces. Additionally, the power pins should be decoupled with capacitors and the output voltage should be routed away from the digital signals.