Part Details for AD7524SQ by Analog Devices Inc
Overview of AD7524SQ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for AD7524SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7524SQ-ND
|
DigiKey | IC DAC 8BIT A-OUT 16CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$77.4950 / $90.3100 | Buy Now |
DISTI #
584-AD7524SQ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS CONVERTER IC RoHS: Not Compliant | 3 |
|
$77.4800 / $90.2900 | Buy Now |
DISTI #
V99:2348_06211703
|
Arrow Electronics | DAC 1-CH Segment 8-bit 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1526 | Americas - 1 |
|
$13.9000 / $74.2009 | Buy Now |
DISTI #
26099179
|
Verical | DAC 1-CH Segment 8-bit 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 212 |
|
$82.4143 | Buy Now |
DISTI #
25836671
|
Verical | DAC 1-CH Segment 8-bit 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1526 | Americas - 1 |
|
$13.9000 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, CDIP16 RoHS: Not Compliant Status: Active Min Qty: 1 | 2291 |
|
$71.5100 / $84.1300 | Buy Now |
DISTI #
AD7524SQ
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$75.4400 / $86.5400 | Buy Now |
Part Details for AD7524SQ
AD7524SQ CAD Models
AD7524SQ Part Data Attributes
|
AD7524SQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7524SQ
Analog Devices Inc
CMOS 8-Bit Buffered Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | Q-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7524SQ
This table gives cross-reference parts and alternative options found for AD7524SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7524JN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | AD7524SQ vs MX7524JN |
MX7524SQ/883B | Improved MX7524, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | AD7524SQ vs MX7524SQ/883B |
AD7524SQ/883B | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | AD7524SQ vs AD7524SQ/883B |
MX7524JN+ | Improved MX7524, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | AD7524SQ vs MX7524JN+ |
MP7524AD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, | Micro Power Systems | AD7524SQ vs MP7524AD |
MX7524AD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, 0.300 INCH, SIDEBLAZE, DIP-16 | Maxim Integrated Products | AD7524SQ vs MX7524AD |
MP7524SD/883 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, | Micro Power Systems | AD7524SQ vs MP7524SD/883 |
AD7524MJB | 8-Bit Multiplying DAC, Advanced LinCMOS(TM) 16-CDIP -55 to 125 | Texas Instruments | AD7524SQ vs AD7524MJB |
AD7524AQ | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7524SQ vs AD7524AQ |
AD7524JNZ | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7524SQ vs AD7524JNZ |