Part Details for AD7524SQ by Analog Devices Inc
Results Overview of AD7524SQ by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7524SQ Information
AD7524SQ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7524SQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD7524SQ-ND
|
DigiKey | IC DAC 8BIT A-OUT 16CDIP Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
DISTI #
V99:2348_06211703
|
Arrow Electronics | DAC 1-CH R-2R 8-bit 16-Pin CDIP Tube COO: Philippines RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1526 | Americas - 1 |
|
$13.6100 / $74.2009 | Buy Now |
|
DISTI #
25836671
|
Verical | DAC 1-CH R-2R 8-bit 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1526 | Americas - 1 |
|
$74.2009 | Buy Now |
|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, CDIP16 RoHS: Not Compliant Status: Active Min Qty: 1 | 2016 |
|
$60.7300 / $75.9100 | Buy Now |
|
DISTI #
V99:2348_06211703
|
Arrow Electronics | DAC 1-CH R-2R 8-bit 16-Pin CDIP Tube COO: Philippines RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1526 | Americas - 1 |
|
$13.6100 / $74.2009 | Buy Now |
|
DISTI #
25836671
|
Verical | DAC 1-CH R-2R 8-bit 16-Pin CDIP Tube COO: Philippines RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1526 | Americas - 1 |
|
$74.2009 | Buy Now |
|
DISTI #
V99:2348_06211703
|
Arrow Electronics | DAC 1-CH R-2R 8-bit 16-Pin CDIP Tube COO: Philippines RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1526 | Americas - 1 |
|
$13.6100 / $74.2009 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
DISTI #
AD7524SQ
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
DISTI #
25836671
|
Verical | DAC 1-CH R-2R 8-bit 16-Pin CDIP Tube COO: Philippines RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1526 | Americas - 1 |
|
$74.2009 | Buy Now |
US Tariff Estimator: AD7524SQ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7524SQ
AD7524SQ CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7524SQ Part Data Attributes
|
|
AD7524SQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7524SQ
Analog Devices Inc
CMOS 8-Bit Buffered Multiplying DAC
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Manufacturer Package Code | Q-16 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | 3A001.A.2.C | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, 8 Bits | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.05 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Settling Time-Max | ||
| Settling Time-Nom (tstl) | 0.5 µS | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn63pb37) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AD7524SQ
This table gives cross-reference parts and alternative options found for AD7524SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC7524IN | Texas Instruments | Check for Price | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-PDIP -25 to 85 | AD7524SQ vs TLC7524IN |
| MX7524AD | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16 | AD7524SQ vs MX7524AD |
| AD7524SQ/883B | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | AD7524SQ vs AD7524SQ/883B |
| AD7524JN | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PDIP16 | AD7524SQ vs AD7524JN |
| MP7524JN | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16 | AD7524SQ vs MP7524JN |
| MX7524SQ/883B | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16 | AD7524SQ vs MX7524SQ/883B |
| MP7524AAN | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16 | AD7524SQ vs MP7524AAN |
| TLC7524EN | Texas Instruments | Check for Price | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-PDIP -40 to 85 | AD7524SQ vs TLC7524EN |
| MP7524SD/883 | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16 | AD7524SQ vs MP7524SD/883 |
AD7524SQ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VLOGIC, and then the digital inputs. This ensures that the internal voltage regulators are powered up correctly.
-
The AD7524SQ is specified to operate from -40°C to 125°C. Ensure that the device is properly heat-sinked and that the ambient temperature is within the specified range. Also, consider the thermal resistance of the package and the PCB layout to ensure proper heat dissipation.
-
The maximum output current of the AD7524SQ is 20mA per channel. Exceeding this current may cause damage to the device or affect its performance.
-
To minimize noise and interference, use proper PCB layout techniques, such as separating analog and digital grounds, using decoupling capacitors, and shielding sensitive signals. Also, consider using a low-pass filter or a ferrite bead to filter out high-frequency noise.
-
Yes, the AD7524SQ can be used in a multi-channel configuration. However, ensure that the total output current does not exceed the maximum specified current, and that the device is properly heat-sinked to prevent overheating.