Part Details for AD7528CQ by Rochester Electronics LLC
Overview of AD7528CQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7528CQ | Analog Devices | CMOS CONVERTER IC |
Part Details for AD7528CQ
AD7528CQ CAD Models
AD7528CQ Part Data Attributes
|
AD7528CQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7528CQ
Rochester Electronics LLC
PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, CERDIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for AD7528CQ
This table gives cross-reference parts and alternative options found for AD7528CQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7528CQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7528GPZ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20 | Analog Devices Inc | AD7528CQ vs PM7528GPZ |
AD7528CQ/883B | IC IC,D/A CONVERTER,DUAL,8-BIT,CMOS,DIP,20PIN, Digital to Analog Converter | Analog Devices Inc | AD7528CQ vs AD7528CQ/883B |
PM7528ER | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, | Precision Monolithics Inc | AD7528CQ vs PM7528ER |
AD7528UD | D/A Converter, 2 Func, CDIP20, | Maxim Integrated Products | AD7528CQ vs AD7528UD |
PM7528GPZ | DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Rochester Electronics LLC | AD7528CQ vs PM7528GPZ |
PM7528GP | DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Rochester Electronics LLC | AD7528CQ vs PM7528GP |
PM7528AR | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | AD7528CQ vs PM7528AR |
PM7528AR/883 | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, | Precision Monolithics Inc | AD7528CQ vs PM7528AR/883 |
AD7528CQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | AD7528CQ vs AD7528CQ |