Part Details for AD7528SQ/883B by Analog Devices Inc
Overview of AD7528SQ/883B by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7528SQ/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, 8 BITS INPUT LOADING, CDIP20 | 92 |
|
$73.4198 / $94.7352 | Buy Now |
Part Details for AD7528SQ/883B
AD7528SQ/883B CAD Models
AD7528SQ/883B Part Data Attributes
|
AD7528SQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7528SQ/883B
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, CERDIP-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 0.6 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7528SQ/883B
This table gives cross-reference parts and alternative options found for AD7528SQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7528SQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8770101RA | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | Micro Power Systems | AD7528SQ/883B vs 5962-8770101RA |
MX7528SQ/883B | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Maxim Integrated Products | AD7528SQ/883B vs MX7528SQ/883B |
AD7528SQ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528SQ/883B vs AD7528SQ |
AD7528JN/+ | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP20, 0.300 INCH, SKINNY, PLASTIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | AD7528SQ/883B vs AD7528JN/+ |
5962-8770101RC | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | AD7528SQ/883B vs 5962-8770101RC |
AD7528AQ | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7528SQ/883B vs AD7528AQ |
5962-8770101RA | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | AD7528SQ/883B vs 5962-8770101RA |
5962-8770101RB | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.18 us SETTLING TIME, 8-BIT DAC, CDIP20, 0.300 INCH, GLASS SEALED, SKINNY, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7528SQ/883B vs 5962-8770101RB |
MX7528JN+ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 | Maxim Integrated Products | AD7528SQ/883B vs MX7528JN+ |
MX7528AQ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Maxim Integrated Products | AD7528SQ/883B vs MX7528AQ |