Part Details for MX7528JN+ by Maxim Integrated Products
Overview of MX7528JN+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7528JN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6689
|
Newark | Dac, 8Bit, Dual, Dip-20, Resolution (Bits):8Bit, Sampling Rate:-, Input Channel Type:Parallel, Supply Voltage Range:5V To 15V, Adc/Dac Case Style:Dip, No. Of Pins:20Pins, Data Interface:Parallel, Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MX7528JN+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$4.5136 / $6.9440 | Buy Now |
|
Quest Components | 5 |
|
$4.6500 / $9.3000 | Buy Now | |
|
Quest Components | 3 |
|
$5.3420 / $6.4104 | Buy Now | |
|
Rochester Electronics | MX7528 - MX7528 - CMOS, Dual, Buffered, 8-Bit Multiplying DAC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1656 |
|
$6.6900 / $7.8800 | Buy Now |
Part Details for MX7528JN+
MX7528JN+ CAD Models
MX7528JN+ Part Data Attributes
|
MX7528JN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7528JN+
Maxim Integrated Products
D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.16 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Max | 0.4 µs | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MX7528JN+
This table gives cross-reference parts and alternative options found for MX7528JN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7528JN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7528JN/+ | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP20, 0.300 INCH, SKINNY, PLASTIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | MX7528JN+ vs AD7528JN/+ |
MX7528AQ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Maxim Integrated Products | MX7528JN+ vs MX7528AQ |
AD7528JNZ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | MX7528JN+ vs AD7528JNZ |
MX7528JEPP | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Maxim Integrated Products | MX7528JN+ vs MX7528JEPP |
5962-8770101RB | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.18 us SETTLING TIME, 8-BIT DAC, CDIP20, 0.300 INCH, GLASS SEALED, SKINNY, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | MX7528JN+ vs 5962-8770101RB |
MX7528JN | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Maxim Integrated Products | MX7528JN+ vs MX7528JN |
MX7528SQ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Maxim Integrated Products | MX7528JN+ vs MX7528SQ |
AD7528SQ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | MX7528JN+ vs AD7528SQ |
5962-8770101RA | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | MX7528JN+ vs 5962-8770101RA |
AD7528SQ/883B | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | MX7528JN+ vs AD7528SQ/883B |