Part Details for AD7533AD/883B by Analog Devices Inc
Overview of AD7533AD/883B by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7533AD/883B
AD7533AD/883B CAD Models
AD7533AD/883B Part Data Attributes
|
AD7533AD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7533AD/883B
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.07 mm | |
Linearity Error-Max (EL) | 0.2% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7533AD/883B
This table gives cross-reference parts and alternative options found for AD7533AD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7533AD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7533SD | PARALLEL, WORD INPUT LOADING, 0.8us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16 | Analog Devices Inc | AD7533AD/883B vs AD7533SD |
AD7533SQ | CMOS Low Cost, 10-Bit Multiplying DAC | Analog Devices Inc | AD7533AD/883B vs AD7533SQ |
AD7533JN | CMOS Low Cost, 10-Bit Multiplying DAC | Analog Devices Inc | AD7533AD/883B vs AD7533JN |
MX7533JN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | AD7533AD/883B vs MX7533JN+ |
MX7533AQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | AD7533AD/883B vs MX7533AQ |
AD7533AD | IC PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD7533AD/883B vs AD7533AD |
AD7533JN | D/A Converter | Renesas Electronics Corporation | AD7533AD/883B vs AD7533JN |
AD7533SQ/883B | IC PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 10-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | AD7533AD/883B vs AD7533SQ/883B |
AD7533JNZ | CMOS Low Cost, 10-Bit Multiplying DAC | Analog Devices Inc | AD7533AD/883B vs AD7533JNZ |
AD7533JN | PARALLEL, 8 BITS INPUT LOADING, 10-BIT DAC, PDIP16 | Intersil Corporation | AD7533AD/883B vs AD7533JN |