There are no models available for this part yet.
Overview of AD7533JN by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7533JNZ | Analog Devices | CMOS CONVERTER IC |
Price & Stock for AD7533JN by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 38 |
|
RFQ | ||||
Bristol Electronics | 3 |
|
RFQ | ||||
Quest Components | Digital Analog Converter, Single, 10 Bit, 16 Pin, DIP | 68 |
|
$14.3375 / $17.4375 | Buy Now | ||
Quest Components | Digital Analog Converter, Single, 10 Bit, 16 Pin, DIP | 3 |
|
$11.6250 / $15.5000 | Buy Now | ||
Quest Components | Digital Analog Converter, Single, 10 Bit, 16 Pin, DIP | 1 |
|
$8.1250 / $9.7500 | Buy Now | ||
Rochester Electronics | Multiplying D/A Converters, 10-Bit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19601 |
|
$6.9300 / $8.1600 | Buy Now |
CAD Models for AD7533JN by Analog Devices Inc
Part Data Attributes for AD7533JN by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
N-16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, OFFSET BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.05 mm
|
Linearity Error-Max (EL)
|
0.2%
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.32 mm
|
Settling Time-Max
|
1 µs
|
Settling Time-Nom (tstl)
|
0.8 µs
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for AD7533JN
This table gives cross-reference parts and alternative options found for AD7533JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7533JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7533SD | PARALLEL, WORD INPUT LOADING, 0.8us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16 | Analog Devices Inc | AD7533JN vs AD7533SD |
MX7533JN+ | CMOS, Low-Cost, 10-Bit Multiplying D/A Converter, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | AD7533JN vs MX7533JN+ |
MX7533SD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | AD7533JN vs MX7533SD |
MX7533AQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | AD7533JN vs MX7533AQ |
MX7533SQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | AD7533JN vs MX7533SQ |
AD7533SQ | CMOS Low Cost, 10-Bit Multiplying DAC | Analog Devices Inc | AD7533JN vs AD7533SQ |
AD7533SQ | D/A Converter, 1 Func, CDIP16 | Maxim Integrated Products | AD7533JN vs AD7533SQ |
MX7533AD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | AD7533JN vs MX7533AD |
MX7533JN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | AD7533JN vs MX7533JN+ |
AD7533AD/883B | IC PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD7533JN vs AD7533AD/883B |