There are no models available for this part yet.
Overview of MX7533JN+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MX7533JN+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MX7533JN
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS, Low-Cost, 10-Bit Multiplying D/A C RoHS: Compliant | 262 |
|
$4.9000 / $8.5300 | Buy Now | |
Analog Devices Inc | CMOS, Low-Cost, 10-Bit Multipl Package Multiple: 1 | 2095 |
|
$5.1218 / $11.4000 | Buy Now |
CAD Models for MX7533JN+ by Analog Devices Inc
Part Data Attributes for MX7533JN+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
16-PDIP-300_MIL
|
Package Description
|
0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
16-PDIP-300_MIL
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
1999-05-28
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
10 V
|
Analog Output Voltage-Min
|
-10 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, OFFSET BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e3
|
Length
|
19.175 mm
|
Linearity Error-Max (EL)
|
0.1953%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Settling Time-Max
|
0.8 µs
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.62 mm
|
Alternate Parts for MX7533JN+
This table gives cross-reference parts and alternative options found for MX7533JN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7533JN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7533SD | PARALLEL, WORD INPUT LOADING, 0.8us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16 | Analog Devices Inc | MX7533JN+ vs AD7533SD |
AD7533JN | CMOS Low Cost, 10-Bit Multiplying DAC | Analog Devices Inc | MX7533JN+ vs AD7533JN |
MX7533SD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | MX7533JN+ vs MX7533SD |
MX7533AQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | MX7533JN+ vs MX7533AQ |
MX7533SQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | MX7533JN+ vs MX7533SQ |
AD7533SQ | CMOS Low Cost, 10-Bit Multiplying DAC | Analog Devices Inc | MX7533JN+ vs AD7533SQ |
AD7533SQ | D/A Converter, 1 Func, CDIP16 | Maxim Integrated Products | MX7533JN+ vs AD7533SQ |
MX7533AD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | MX7533JN+ vs MX7533AD |
MX7533JN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | MX7533JN+ vs MX7533JN+ |
AD7533AD/883B | IC PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | MX7533JN+ vs AD7533AD/883B |