Part Details for AD7534AQ by Analog Devices Inc
Overview of AD7534AQ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7534AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$261.7813 | Buy Now |
Part Details for AD7534AQ
AD7534AQ CAD Models
AD7534AQ Part Data Attributes
|
AD7534AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7534AQ
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 14-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Negative Supply Voltage-Nom | -0.3 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 1.5 µs | |
Supply Current-Max | 3 mA | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7534AQ
This table gives cross-reference parts and alternative options found for AD7534AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7534AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7534SQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | AD7534AQ vs MX7534SQ |
MX7534AD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, CDIP20, CERAMIC, SIDE BRAZED, DIP-20 | Maxim Integrated Products | AD7534AQ vs MX7534AD |
MX7534JN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | AD7534AQ vs MX7534JN |
AD7534JN | PARALLEL, 8 BITS INPUT LOADING, 14-BIT DAC, PDIP20, PLASTIC, DIP-20 | Analog Devices Inc | AD7534AQ vs AD7534JN |
MX7534JN+ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | AD7534AQ vs MX7534JN+ |
AD7534SQ/883B | IC PARALLEL, 8 BITS INPUT LOADING, 14-BIT DAC, CDIP20, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7534AQ vs AD7534SQ/883B |
MX7534JN+ | Microprocessor-Compatible, 14-Bit DACs, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | AD7534AQ vs MX7534JN+ |
MX7534SD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, CDIP20, CERAMIC, SIDE BRAZED, DIP-20 | Maxim Integrated Products | AD7534AQ vs MX7534SD |