There are no models available for this part yet.
Overview of AD7535AQ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7535AQ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AD7535AQ-ND
|
DigiKey | IC DAC 14BIT A-OUT 28CDIP Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3284 In Stock |
|
$41.8200 | Buy Now | |
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3284 |
|
$35.8800 / $42.2200 | Buy Now |
CAD Models for AD7535AQ by Analog Devices Inc
Part Data Attributes for AD7535AQ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, OFFSET BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-GDIP-T28
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.0122%
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.59 mm
|
Settling Time-Max
|
2 µs
|
Settling Time-Nom (tstl)
|
0.8 µs
|
Supply Current-Max
|
4 mA
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for AD7535AQ
This table gives cross-reference parts and alternative options found for AD7535AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7535AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7535JN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | AD7535AQ vs MX7535JN+ |
AD7535SQ | IC PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 14-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | AD7535AQ vs AD7535SQ |
AD7535SQ/883B | IC PARALLEL, WORD INPUT LOADING, 14-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | AD7535AQ vs AD7535SQ/883B |
MX7535SD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP28, CERAMIC, SIDE BRAZED, DIP-28 | Maxim Integrated Products | AD7535AQ vs MX7535SD |
MX7535AQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP28, CERAMIC, DIP-28 | Maxim Integrated Products | AD7535AQ vs MX7535AQ |
MX7535JN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | AD7535AQ vs MX7535JN |
MX7535AD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP28, CERAMIC, SIDE BRAZED, DIP-28 | Maxim Integrated Products | AD7535AQ vs MX7535AD |
MX7535JN+ | Microprocessor-Compatible, 14-Bit DACs, 28-PDIP-600_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | AD7535AQ vs MX7535JN+ |
Related Parts for AD7535AQ
-
AD7495BRAnalog to Digital Converters
-
AD7303BRMZDigital to Analog Converters
-
AD600JR-REELOther Analog ICs
-
AD711JNOperational Amplifiers
-
AD7511DIJNZMultiplexers or Switches
-
AD5750-1BCPZPeripheral Drivers
-
AD5174BCPZ-10-RL7Digital Potentiometers
-
AN80L31RMSLinear Regulator ICs
-
AD623AR-REELInstrumentation Amplifiers