Part Details for MX7535JN+ by Analog Devices Inc
Overview of MX7535JN+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for MX7535JN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6693
|
Newark | Dac, 14Bit, Dip-28, Resolution (Bits):14Bit, Sampling Rate:-, Input Channel Type:Parallel, Supply Voltage Range:11.4V To 15.75V, -200Mv To -500Mv, Adc/Dac Case Style:Dip, No. Of Pins:28Pins, Data Interface:Parallel, Product Range:-Rohs Compliant: Yes |Analog Devices MX7535JN+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MX7535JN+
|
Mouser Electronics | Digital to Analog Converters - DAC Microprocessor-Compatible, 14-Bit DACs RoHS: Compliant | 0 |
|
$34.5800 / $38.1600 | Order Now |
|
Analog Devices Inc | Microprocessor-Compatible, 14- Package Multiple: 1 | 1026 |
|
$25.4700 / $29.5000 | Buy Now |
Part Details for MX7535JN+
MX7535JN+ CAD Models
MX7535JN+ Part Data Attributes
|
MX7535JN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX7535JN+
Analog Devices Inc
Microprocessor-Compatible, 14-Bit DACs, 28-PDIP-600_MIL, 28 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-PDIP-600_MIL | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-PDIP-600_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.795 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Max | 1.5 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MX7535JN+
This table gives cross-reference parts and alternative options found for MX7535JN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7535JN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7535AQ | IC PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 14-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | MX7535JN+ vs AD7535AQ |
MX7535JN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MX7535JN+ vs MX7535JN+ |
AD7535SQ | IC PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 14-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | MX7535JN+ vs AD7535SQ |
AD7535SQ/883B | IC PARALLEL, WORD INPUT LOADING, 14-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | MX7535JN+ vs AD7535SQ/883B |
MX7535SD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP28, CERAMIC, SIDE BRAZED, DIP-28 | Maxim Integrated Products | MX7535JN+ vs MX7535SD |
MX7535AQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP28, CERAMIC, DIP-28 | Maxim Integrated Products | MX7535JN+ vs MX7535AQ |
MX7535JN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MX7535JN+ vs MX7535JN |
MX7535AD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP28, CERAMIC, SIDE BRAZED, DIP-28 | Maxim Integrated Products | MX7535JN+ vs MX7535AD |