Part Details for AD7541AKRZ-REEL7 by Analog Devices Inc
Overview of AD7541AKRZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7541AKRZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1340
|
Newark | Dac, 12Bit, Wsoic-18, 0 To 70Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:5V To 16V, Adc/Dac Case Style:Wsoic, No. Of Pins:18Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD7541AKRZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 350 |
|
$19.2000 / $26.8600 | Buy Now |
DISTI #
AD7541AKRZ-REEL7CT-ND
|
DigiKey | IC DAC 12BIT A-OUT 18SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1152 In Stock |
|
$16.5624 / $18.1600 | Buy Now |
DISTI #
584-AD7541AKRZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS MONOLITHIC IC RoHS: Compliant | 2039 |
|
$16.5600 / $18.1600 | Buy Now |
|
Analog Devices Inc | CMOS MONOLITHIC IC Min Qty: 1 Package Multiple: 400 | 5431 |
|
$13.2500 / $18.1600 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18 RoHS: Compliant Status: Active Min Qty: 1 | 258 |
|
$16.4200 / $19.3200 | Buy Now |
DISTI #
AD7541AKRZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 400 | 0 |
|
$17.3300 / $18.0200 | Buy Now |
DISTI #
4017748
|
element14 Asia-Pacific | DAC, 12BIT, WSOIC-18, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 350 |
|
$19.3747 / $27.1099 | Buy Now |
DISTI #
4017748RL
|
element14 Asia-Pacific | DAC, 12BIT, WSOIC-18, 0 TO 70DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 350 |
|
$19.3747 / $24.9963 | Buy Now |
DISTI #
4017748
|
Farnell | DAC, 12BIT, WSOIC-18, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 350 |
|
$18.6945 / $25.8002 | Buy Now |
DISTI #
4017748RL
|
Farnell | DAC, 12BIT, WSOIC-18, 0 TO 70DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 350 |
|
$18.6945 / $23.7896 | Buy Now |
Part Details for AD7541AKRZ-REEL7
AD7541AKRZ-REEL7 CAD Models
AD7541AKRZ-REEL7 Part Data Attributes
|
AD7541AKRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7541AKRZ-REEL7
Analog Devices Inc
CMOS,12-Bit, Monolithic Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Manufacturer Package Code | RW-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for AD7541AKRZ-REEL7
This table gives cross-reference parts and alternative options found for AD7541AKRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7541AKRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7541AKEWN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | Maxim Integrated Products | AD7541AKRZ-REEL7 vs MX7541AKEWN |
MX7541AKCWN+T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, SOP-18 | Maxim Integrated Products | AD7541AKRZ-REEL7 vs MX7541AKCWN+T |
LTC7541AKSW#PBF | Improved Industry Standard CMOS 12-Bit Multiplying DAC | Analog Devices Inc | AD7541AKRZ-REEL7 vs LTC7541AKSW#PBF |
AD7541AKRZ-REEL | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, SOIC-18 | Rochester Electronics LLC | AD7541AKRZ-REEL7 vs AD7541AKRZ-REEL |
AD7541AKR | CMOS,12-Bit, Monolithic Multiplying DAC | Analog Devices Inc | AD7541AKRZ-REEL7 vs AD7541AKR |
MX7541AKCWN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | Maxim Integrated Products | AD7541AKRZ-REEL7 vs MX7541AKCWN+ |
MX7541AKCWN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | Maxim Integrated Products | AD7541AKRZ-REEL7 vs MX7541AKCWN |
MX7541AKEWN+ | CMOS, 12 Bit Multiplying D/A Converter, 18-SOIC_W-300_MIL, 18 Pins, -40 to 85C | Analog Devices Inc | AD7541AKRZ-REEL7 vs MX7541AKEWN+ |
MX7541AKCWN+T | CMOS, 12 Bit Multiplying D/A Converter, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | AD7541AKRZ-REEL7 vs MX7541AKCWN+T |
MX7541KCWN+T | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO18, SOP-18 | Maxim Integrated Products | AD7541AKRZ-REEL7 vs MX7541KCWN+T |