Part Details for AD7541SQ by Analog Devices Inc
Results Overview of AD7541SQ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7541SQ Information
AD7541SQ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7541SQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 4479 |
|
RFQ |
US Tariff Estimator: AD7541SQ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7541SQ
AD7541SQ Part Data Attributes
|
|
AD7541SQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7541SQ
Analog Devices Inc
IC IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,DIP,18PIN, Digital to Analog Converter
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-18 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | 3A001.A.2.C | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 15 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY, OFFSET BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-XDIP-T18 | |
| JESD-609 Code | e0 | |
| Linearity Error-Max (EL) | 0.024% | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP18,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B | |
| Settling Time-Max | 1 µS | |
| Settling Time-Nom (tstl) | 0.6 µS | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for AD7541SQ
This table gives cross-reference parts and alternative options found for AD7541SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7541SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7541SQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, CDIP18 | AD7541SQ vs AD7541SQ |
| AD7541SQ | Rochester Electronics LLC | Check for Price | 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18 | AD7541SQ vs AD7541SQ |