Part Details for AD7542TQ/883B by Analog Devices Inc
Overview of AD7542TQ/883B by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7542TQ/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7542TQ/883B-ND
|
DigiKey | IC DAC 12BIT MULT CMOS 16CERDIP Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
986 In Stock |
|
$175.1800 | Buy Now |
DISTI #
AD7542TQ/883B-ND
|
DigiKey | IC DAC 12BIT MULT CMOS 16CERDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$162.9156 / $173.9400 | Buy Now |
DISTI #
584-AD7542TQ883B
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS D/A CONVERTER IC RoHS: Not Compliant | 0 |
|
$159.2500 / $169.8800 | Order Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 16 Pin, DIP | 4 |
|
$197.3344 | Buy Now |
|
Rochester Electronics | AD7542 - 12-BIT CMOS D/A CONVERTER RoHS: Not Compliant Status: Active Min Qty: 1 | 965 |
|
$150.3400 / $176.8700 | Buy Now |
Part Details for AD7542TQ/883B
AD7542TQ/883B CAD Models
AD7542TQ/883B Part Data Attributes
|
AD7542TQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7542TQ/883B
Analog Devices Inc
Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | Q-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 4 BITS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7542TQ/883B
This table gives cross-reference parts and alternative options found for AD7542TQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7542TQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP7542TD | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, | Micro Power Systems | AD7542TQ/883B vs MP7542TD |
MX7542GKN | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | AD7542TQ/883B vs MX7542GKN |
AD7542GKN | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | AD7542TQ/883B vs AD7542GKN |
MP7542GBD | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, | Micro Power Systems | AD7542TQ/883B vs MP7542GBD |
MX7542GKN | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | AD7542TQ/883B vs MX7542GKN |
PM7542AQ | D/A Converter, 2 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, CDIP16, 0.300 INCH, CERDIP-16 | Rochester Electronics LLC | AD7542TQ/883B vs PM7542AQ |
MX7542TD | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | AD7542TQ/883B vs MX7542TD |
MX7542BD | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | AD7542TQ/883B vs MX7542BD |
AD7542GKNZ | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | AD7542TQ/883B vs AD7542GKNZ |
AD7542SQ/883B | IC PARALLEL, 4 BITS INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | AD7542TQ/883B vs AD7542SQ/883B |