Part Details for AD7545ABQ by Analog Devices Inc
Overview of AD7545ABQ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7545ABQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Quest Components | 20 |
|
$17.1717 / $20.8845 | Buy Now |
Part Details for AD7545ABQ
AD7545ABQ CAD Models
AD7545ABQ Part Data Attributes
|
AD7545ABQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7545ABQ
Analog Devices Inc
PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, CERDIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7545ABQ
This table gives cross-reference parts and alternative options found for AD7545ABQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7545ABQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7545ALNZ | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP20, PLASTIC, DIP-20 | Analog Devices Inc | AD7545ABQ vs AD7545ALNZ |
MX7545ATQ/883 | D/A Converter, 1 Func, CDIP20 | Maxim Integrated Products | AD7545ABQ vs MX7545ATQ/883 |
AD7545GLNZ | CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches | Analog Devices Inc | AD7545ABQ vs AD7545GLNZ |
MX7545LN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | AD7545ABQ vs MX7545LN+ |
MX7545ATQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | Maxim Integrated Products | AD7545ABQ vs MX7545ATQ |
AD7545AKN | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP20, PLASTIC, DIP-20 | Analog Devices Inc | AD7545ABQ vs AD7545AKN |
AD7545ACQ | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, CERDIP-20 | Analog Devices Inc | AD7545ABQ vs AD7545ACQ |
AD7545UD/883B | AD7545UD/883B | Analog Devices Inc | AD7545ABQ vs AD7545UD/883B |
AD7545GLN | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | AD7545ABQ vs AD7545GLN |
MX7545GLN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | AD7545ABQ vs MX7545GLN+ |