Part Details for AD7545JN/+ by Analog Devices Inc
Results Overview of AD7545JN/+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7545JN/+ Information
AD7545JN/+ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7545JN/+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 4971 |
|
RFQ |
US Tariff Estimator: AD7545JN/+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7545JN/+
AD7545JN/+ Part Data Attributes
|
|
AD7545JN/+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7545JN/+
Analog Devices Inc
AD7545JN/+
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | D/A Converter | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |