Part Details for AD7654ACPRL by Analog Devices Inc
Results Overview of AD7654ACPRL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7654ACPRL Information
AD7654ACPRL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7654ACPRL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 3460 |
|
RFQ |
US Tariff Estimator: AD7654ACPRL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7654ACPRL
AD7654ACPRL Part Data Attributes
|
|
AD7654ACPRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7654ACPRL
Analog Devices Inc
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial, Parallel, Word Access
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc48,.27sq,20 | |
| Pin Count | 48 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 5 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 0.875 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-XQCC-N48 | |
| JESD-609 Code | e0 | |
| Length | 7 Mm | |
| Linearity Error-Max (EL) | 0.0053% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial, Parallel, Word | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.27SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.5 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for AD7654ACPRL
This table gives cross-reference parts and alternative options found for AD7654ACPRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7654ACPRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7655SCPZ-EP-RL | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Parallel, Word Access | AD7654ACPRL vs AD7655SCPZ-EP-RL |
AD7654ACPRL Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital signals separate, use a solid ground plane, and keep the sensitive analog signals away from the digital signals. Also, use short and direct connections to the analog input pins and decouple the power supplies with capacitors.
-
The AD7654ACPRL has an internal calibration circuit that can be initiated through the CAL pin. The recommended calibration procedure is to apply a known voltage to the input pins, then toggle the CAL pin to initiate the calibration process. The device will then adjust its internal offset and gain to match the applied voltage.
-
The maximum sampling rate of the AD7654ACPRL is 250 kSPS. However, the actual sampling rate may be limited by the system's clock frequency, the analog input bandwidth, and the settling time of the analog-to-digital conversion process.
-
The AD7654ACPRL has a serial interface that can be connected to a microcontroller or FPGA using a SPI or I2C protocol. The recommended communication protocol is SPI, which allows for faster data transfer rates and easier synchronization.
-
The AD7654ACPRL has a typical power consumption of 15 mW at 2.5 V supply voltage. The device has three power-down modes: full power-down, partial power-down, and standby mode. These modes can be controlled through the PDWN pin or the SPI interface, and can help reduce power consumption when the device is not in use.