Part Details for AD7658YSTZ-1-RL by Analog Devices Inc
Results Overview of AD7658YSTZ-1-RL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7658YSTZ-1-RL Information
AD7658YSTZ-1-RL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7658YSTZ-1-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD7658YSTZ-1-RLTR-ND
|
DigiKey | IC ADC 12BIT SAR 64LQFP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.9000 | Buy Now |
|
DISTI #
584-AD7658YSTZ-1-R
|
Mouser Electronics | Analog to Digital Converters - ADC 6-CHANNEL 12-BIT SE BIPOLAR I.C. RoHS: Compliant | 0 |
|
$15.9000 | Order Now |
|
|
Analog Devices Inc | 6-CHANNEL 12-BIT SE BIPOLAR I. Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$11.7800 / $27.9200 | Buy Now |
|
|
Rochester Electronics | 250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 12-Bit ADC RoHS: Compliant Status: Active Min Qty: 1 | 270 |
|
$13.3900 / $16.7400 | Buy Now |
|
DISTI #
AD7658YSTZ-1-RL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$16.6400 | Buy Now |
|
|
Chip Stock | HexADCSAR250ksps12-bitParallel/Serial64-PinLQFPT/R | 2611 |
|
RFQ |
US Tariff Estimator: AD7658YSTZ-1-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7658YSTZ-1-RL
AD7658YSTZ-1-RL Part Data Attributes
|
|
AD7658YSTZ-1-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7658YSTZ-1-RL
Analog Devices Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 6 Channel, Serial, Parallel, Word Access, BICMOS, PQFP64
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp64,.47sq,20 | |
| Pin Count | 64 | |
| Manufacturer Package Code | ST-64-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 10 V | |
| Analog Input Voltage-Min | -10 V | |
| Conversion Time-Max | 3.1 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 6 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Serial, Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.25 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
Alternate Parts for AD7658YSTZ-1-RL
This table gives cross-reference parts and alternative options found for AD7658YSTZ-1-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7658YSTZ-1-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7658YSTZ-1 | Analog Devices Inc | $15.9297 | ADC, Successive Approximation, 12-Bit, 1 Func, 6 Channel, Serial, Parallel, Word Access, BICMOS, PQFP64 | AD7658YSTZ-1-RL vs AD7658YSTZ-1 |
| AD7658YSTZ-500RL7 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PQFP64 | AD7658YSTZ-1-RL vs AD7658YSTZ-500RL7 |
| AD7658YSTZ | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 6 Channel, Serial, Parallel, Word Access, CMOS, PQFP64 | AD7658YSTZ-1-RL vs AD7658YSTZ |
| AD7658BSTZ-REEL | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 6 Channel, Serial, Parallel, Word Access, CMOS, PQFP64 | AD7658YSTZ-1-RL vs AD7658BSTZ-REEL |
| AD7352YRUZ-500RL7 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 2 Func, 1 Channel, Serial Access, CMOS, PDSO16 | AD7658YSTZ-1-RL vs AD7352YRUZ-500RL7 |
| AD7352YRUZ-RL | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 2 Func, 1 Channel, Serial Access, CMOS, PDSO16 | AD7658YSTZ-1-RL vs AD7352YRUZ-RL |
| AD7352BRUZ-REEL7 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO16 | AD7658YSTZ-1-RL vs AD7352BRUZ-REEL7 |
| AD7657-1YSTZ | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PQFP64 | AD7658YSTZ-1-RL vs AD7657-1YSTZ |
| AD7657-1BSTZ-500RL7 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PQFP64 | AD7658YSTZ-1-RL vs AD7657-1BSTZ-500RL7 |
| AD7657BSTZ-1-RL | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 6 Channel, Serial, Parallel, Word Access, BICMOS, PQFP64 | AD7658YSTZ-1-RL vs AD7657BSTZ-1-RL |
AD7658YSTZ-1-RL Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the AD7658YSTZ-1-RL can be found in the AD7658 Evaluation Board documentation and the AD7658 Layout and Routing Guidelines document, both available on the Analog Devices website.
-
Optimizing the performance of the AD7658YSTZ-1-RL requires careful consideration of the analog input signal, the reference voltage, and the power supply. Consult the AD7658 datasheet and application notes for guidance on optimizing performance in your specific application.
-
The maximum sampling rate of the AD7658YSTZ-1-RL is 250 kSPS, but this can be affected by the specific application and the quality of the analog input signal.
-
The AD7658YSTZ-1-RL has built-in error detection and correction mechanisms, such as CRC error checking and overflow detection. Consult the datasheet and application notes for guidance on handling errors and exceptions in your specific application.
-
The power consumption of the AD7658YSTZ-1-RL depends on the specific application and operating conditions. Consult the datasheet for typical power consumption values and guidance on power management.