Part Details for AD7699BCPZRL7 by Analog Devices Inc
Results Overview of AD7699BCPZRL7 by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7699BCPZRL7 Information
AD7699BCPZRL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7699BCPZRL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6978
|
Newark | Adc, 16Bit, 500Ksps, Lfcsp-20, Resolution (Bits):16Bit, Sampling Rate:500Ksps, Input Channel Type:Differential, Pseudo Differential, Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices AD7699BCPZRL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2596 |
|
$12.8100 / $21.7100 | Buy Now |
|
DISTI #
AD7699BCPZRL7CT-ND
|
DigiKey | IC ADC 16BIT SAR 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$12.7500 / $21.7100 | Buy Now |
|
DISTI #
584-AD7699BCPZR7
|
Mouser Electronics | Analog to Digital Converters - ADC 8 ch 500ksps 16bit ADC IC RoHS: Compliant | 0 |
|
$12.7500 / $21.7100 | Order Now |
|
DISTI #
V72:2272_06211905
|
Arrow Electronics | 8-Channel Single ADC SAR 500ksps 16-bit Serial 20-Pin LFCSP EP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2312 Container: Cut Strips | Americas - 8 |
|
$5.7350 / $13.1192 | Buy Now |
|
|
Analog Devices Inc | 8 ch 500ksps 16bit ADC IC Min Qty: 1 Package Multiple: 1500 | 1 |
|
$9.6800 / $21.7100 | Buy Now |
|
DISTI #
67588596
|
Verical | 8-Channel Single ADC SAR 500ksps 16-bit Serial 20-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 8 |
|
$5.7350 | Buy Now |
|
DISTI #
V72:2272_06211905
|
Arrow Electronics | 8-Channel Single ADC SAR 500ksps 16-bit Serial 20-Pin LFCSP EP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2312 Container: Cut Strips | Americas - 8 |
|
$5.7350 / $13.1192 | Buy Now |
|
DISTI #
67588596
|
Verical | 8-Channel Single ADC SAR 500ksps 16-bit Serial 20-Pin LFCSP EP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 8 |
|
$5.7350 | Buy Now |
|
DISTI #
V72:2272_06211905
|
Arrow Electronics | 8-Channel Single ADC SAR 500ksps 16-bit Serial 20-Pin LFCSP EP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2312 Container: Cut Strips | Americas - 8 |
|
$5.7350 / $13.1192 | Buy Now |
|
DISTI #
AD7699BCPZRL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$13.3400 | Buy Now |
US Tariff Estimator: AD7699BCPZRL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7699BCPZRL7
AD7699BCPZRL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7699BCPZRL7 Part Data Attributes
|
|
AD7699BCPZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7699BCPZRL7
Analog Devices Inc
ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, Bipolar
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc20,.16sq,20 | |
| Pin Count | 20 | |
| Manufacturer Package Code | CP-20-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2.9 V | |
| Analog Input Voltage-Min | -0.25 V | |
| Conversion Time-Max | 2 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-XQCC-N20 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Linearity Error-Max (EL) | 0.0023% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC20,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.5 Mhz | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |
Alternate Parts for AD7699BCPZRL7
This table gives cross-reference parts and alternative options found for AD7699BCPZRL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7699BCPZRL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7699BCPZ | Analog Devices Inc | $12.6604 | ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, Bipolar | AD7699BCPZRL7 vs AD7699BCPZ |
AD7699BCPZRL7 Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog signal traces away from the digital signal traces. Additionally, use a low-pass filter on the analog input pins to reduce noise.
-
The AD7699BCPZRL7 has an internal calibration feature that can be enabled by setting the CAL bit in the control register. The device will then perform a self-calibration sequence to ensure accurate conversions.
-
The maximum sampling rate of the AD7699BCPZRL7 is 250 kSPS. As the sampling rate increases, the power consumption also increases. However, the device has a power-down mode that can be used to reduce power consumption when not in use.
-
The AD7699BCPZRL7 has an overvoltage protection feature that can be enabled by setting the OVP bit in the control register. This feature will clamp the input voltage to prevent damage to the device.
-
A good power supply decoupling practice is to use a 10 uF capacitor in parallel with a 100 nF capacitor, placed as close as possible to the power pins of the device.