There are no models available for this part yet.
Overview of AD7708BR-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7708BRUZ-REEL7 | Analog Devices | 4/5 Chnl Dif or 8/10 Chnl 24-B | |
AD7708BRZ-REEL | Analog Devices | 4/5 Chnl Diff or 8/10 chnl 24- | |
AD7708BRUZ-REEL | Analog Devices | 4/5 Chnl Dif or 8/10 Chnl 24-B |
CAD Models for AD7708BR-REEL by Analog Devices Inc
Part Data Attributes for AD7708BR-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
RW-28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
2.56 V
|
Analog Input Voltage-Min
|
-2.56 V
|
Converter Type
|
ADC, DELTA-SIGMA
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
17.9 mm
|
Linearity Error-Max (EL)
|
0.0015%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
10
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY, OFFSET BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for AD7708BR-REEL
This table gives cross-reference parts and alternative options found for AD7708BR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7708BR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7708BR | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | Analog Devices Inc | AD7708BR-REEL vs AD7708BR |
AD7708BR-REEL7 | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | Analog Devices Inc | AD7708BR-REEL vs AD7708BR-REEL7 |
AD7708BRZ-REEL7 | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | Analog Devices Inc | AD7708BR-REEL vs AD7708BRZ-REEL7 |
AD7708BRZ | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | Analog Devices Inc | AD7708BR-REEL vs AD7708BRZ |
AD7708BRZ-REEL | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | Analog Devices Inc | AD7708BR-REEL vs AD7708BRZ-REEL |
Related Parts for AD7708BR-REEL
-
AD7708BR-REEL7Analog to Digital Converters
-
AD7669JPZOther Analog ICs
-
AD7237KRZ-REELDigital to Analog Converters
-
AD822ARM-R2Operational Amplifiers
-
AAT4618IGV-1.0-1-T1Peripheral Drivers
-
AD623AR-REELInstrumentation Amplifiers
-
A54SX16-1CQ208MField Programmable Gate Arrays
-
AD6630AROther Consumer ICs
-
AD586LRZVoltage References