Part Details for AD7709BRUZ-REEL7 by Analog Devices Inc
Overview of AD7709BRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7709BRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6999
|
Newark | Adc, 16Bit, Tssop-24, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Differential, Pseudo Differential, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, No. Of Pins:24Pinsrohs Compliant: Yes |Analog Devices AD7709BRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 550 |
|
$8.4000 / $10.3000 | Buy Now |
DISTI #
AD7709BRUZ-REEL7CT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3082 In Stock |
|
$7.7000 / $9.1800 | Buy Now |
DISTI #
584-AD7709BRUZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 2/3 Chnl 16-Bit ADC RoHS: Compliant | 202 |
|
$8.2700 / $13.0500 | Buy Now |
|
Analog Devices Inc | 2/3 Chnl 16-Bit ADC Min Qty: 1 Package Multiple: 1000 | 1657 |
|
$7.7000 / $9.1800 | Buy Now |
|
Ameya Holding Limited | IC ADC 16BIT SIGMA-DELTA 24TSSOP | 1657 |
|
RFQ | |
DISTI #
AD7709BRUZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$8.0600 | Buy Now |
Part Details for AD7709BRUZ-REEL7
AD7709BRUZ-REEL7 CAD Models
AD7709BRUZ-REEL7 Part Data Attributes
|
AD7709BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7709BRUZ-REEL7
Analog Devices Inc
16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.56 V | |
Analog Input Voltage-Min | -2.56 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for AD7709BRUZ-REEL7
This table gives cross-reference parts and alternative options found for AD7709BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7709BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7709BRU-REEL | 4-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, PLASTIC, TSSOP-24 | Analog Devices Inc | AD7709BRUZ-REEL7 vs AD7709BRU-REEL |
AD7709BRU | 16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port | Analog Devices Inc | AD7709BRUZ-REEL7 vs AD7709BRU |
AD7709BRUZ | 16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port | Analog Devices Inc | AD7709BRUZ-REEL7 vs AD7709BRUZ |
AD7709ARUZ | 16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port | Analog Devices Inc | AD7709BRUZ-REEL7 vs AD7709ARUZ |
AD7709ARU-REEL7 | 16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port | Analog Devices Inc | AD7709BRUZ-REEL7 vs AD7709ARU-REEL7 |
AD7709BRUZ-REEL | 16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port | Analog Devices Inc | AD7709BRUZ-REEL7 vs AD7709BRUZ-REEL |
AD7709ARU | IC 4-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, PLASTIC, MO-153AD, TSSOP-24, Analog to Digital Converter | Analog Devices Inc | AD7709BRUZ-REEL7 vs AD7709ARU |
AD7709ARU-REEL | 4-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, PLASTIC, MO-153AD, TSSOP-24 | Analog Devices Inc | AD7709BRUZ-REEL7 vs AD7709ARU-REEL |