-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7709BRUZ | Analog Devices | 2/3 Chnl 16-Bit ADC | |
AD7709BRUZ-REEL7 | Analog Devices | 2/3 Chnl 16-Bit ADC | |
AD7709BRUZ-REEL | Analog Devices | 2/3 Chnl 16-Bit ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6998
|
Newark | Adc, 16Bit, Tssop-24, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Differential, Pseudo Differential, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, No. Of Pins:24Pinsrohs Compliant: Yes |Analog Devices AD7709BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.3800 / $12.7000 | Buy Now |
DISTI #
505-AD7709BRUZ-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
54 In Stock |
|
$7.7000 / $15.7100 | Buy Now |
DISTI #
584-AD7709BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 2/3 Chnl 16-Bit ADC RoHS: Compliant | 213 |
|
$7.7000 / $12.9200 | Buy Now |
|
Analog Devices Inc | 2/3 Chnl 16-Bit ADC Package Multiple: 62 | 11 |
|
$7.7000 / $15.7100 | Buy Now |
|
Onlinecomponents.com | ADC - Sigma Delta - 16 bit - 105 SPS - Differential - Single Ended - Serial. RoHS: Compliant |
5 In Stock |
|
$6.8300 / $32.2800 | Buy Now |
|
Rochester Electronics | AD7709 - 16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$7.6400 / $8.9800 | Buy Now |
DISTI #
AD7709BRUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 62 | 0 |
|
$8.0600 / $8.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7709BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7709BRUZ
Analog Devices Inc
16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.56 V | |
Analog Input Voltage-Min | -2.56 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7709BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7709BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7709BRUZ-REEL7 | 16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port | Analog Devices Inc | AD7709BRUZ vs AD7709BRUZ-REEL7 |
AD7709BRU-REEL | 4-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, PLASTIC, TSSOP-24 | Analog Devices Inc | AD7709BRUZ vs AD7709BRU-REEL |
AD7709ARU-REEL7 | 16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port | Analog Devices Inc | AD7709BRUZ vs AD7709ARU-REEL7 |
AD7709BRUZ-REEL | 16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port | Analog Devices Inc | AD7709BRUZ vs AD7709BRUZ-REEL |
AD7709ARUZ | 16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port | Analog Devices Inc | AD7709BRUZ vs AD7709ARUZ |
AD7709ARUZ-REEL7 | 16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port | Analog Devices Inc | AD7709BRUZ vs AD7709ARUZ-REEL7 |
AD7709BRU-REEL7 | 16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port | Analog Devices Inc | AD7709BRUZ vs AD7709BRU-REEL7 |
AD7709ARU | IC 4-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, PLASTIC, MO-153AD, TSSOP-24, Analog to Digital Converter | Analog Devices Inc | AD7709BRUZ vs AD7709ARU |