Part Details for AD7718BRU by Analog Devices Inc
Overview of AD7718BRU by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7718BRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7718 - ADC, Delta-Sigma, 24-Bit, 1 Func, 10 Channel, Serial Access, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4981 |
|
$8.0100 / $9.4200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for AD7718BRU
AD7718BRU CAD Models
AD7718BRU Part Data Attributes:
|
AD7718BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7718BRU
Analog Devices Inc
24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.56 V | |
Analog Input Voltage-Min | -2.56 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 10 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7718BRU
This table gives cross-reference parts and alternative options found for AD7718BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7718BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7718BRUZ-REEL | 10-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, TSSOP-28 | Analog Devices Inc | AD7718BRU vs AD7718BRUZ-REEL |
AD7718BRUZ | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | Analog Devices Inc | AD7718BRU vs AD7718BRUZ |
AD7718BRU-REEL | 10-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, TSSOP-28 | Analog Devices Inc | AD7718BRU vs AD7718BRU-REEL |
AD7718BRU-REEL7 | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | Analog Devices Inc | AD7718BRU vs AD7718BRU-REEL7 |
AD7718BRUZ-REEL7 | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | Analog Devices Inc | AD7718BRU vs AD7718BRUZ-REEL7 |