Part Details for AD7718BRZ-REEL7 by Analog Devices Inc
Overview of AD7718BRZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7718BRZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7718BRZ-REEL7CT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1085 In Stock |
|
$10.1343 / $14.6800 | Buy Now |
DISTI #
584-AD7718BRZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC RoHS: Compliant | 0 |
|
$9.8200 / $14.6800 | Order Now |
|
Analog Devices Inc | 4/5 Chnl Diff or 8/10 chnl 24- Min Qty: 1 Package Multiple: 400 | 217 |
|
$6.4300 / $14.6800 | Buy Now |
|
Ameya Holding Limited | IC ADC 24BIT R-R 8/10CH 28SOIC | 217 |
|
RFQ | |
DISTI #
AD7718BRZ-REEL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 400 | 0 |
|
$9.0500 / $9.4100 | Buy Now |
|
Chip1Cloud | IC ADC 24BIT SIGMA-DELTA 28SOIC | 15877 |
|
RFQ |
Part Details for AD7718BRZ-REEL7
AD7718BRZ-REEL7 CAD Models
AD7718BRZ-REEL7 Part Data Attributes:
|
AD7718BRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7718BRZ-REEL7
Analog Devices Inc
24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.56 V | |
Analog Input Voltage-Min | -2.56 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 10 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for AD7718BRZ-REEL7
This table gives cross-reference parts and alternative options found for AD7718BRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7718BRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7718BRZ-REEL | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | Analog Devices Inc | AD7718BRZ-REEL7 vs AD7718BRZ-REEL |
AD7718BR-REEL | 10-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, SOIC-28 | Analog Devices Inc | AD7718BRZ-REEL7 vs AD7718BR-REEL |
AD7718BRZ | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | Analog Devices Inc | AD7718BRZ-REEL7 vs AD7718BRZ |