Part Details for AD7718BRZ by Analog Devices Inc
Overview of AD7718BRZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7718BRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9802
|
Newark | Adc, 24-Bit, Soic-28, -40 To 85Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Pseudo Differential, Single Ended, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single Rohs Compliant: Yes |Analog Devices AD7718BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$11.2600 / $15.2700 | Buy Now |
DISTI #
505-AD7718BRZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2285 In Stock |
|
$9.2956 / $14.6800 | Buy Now |
DISTI #
584-AD7718BRZ
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC RoHS: Compliant | 412 |
|
$10.1300 / $14.6800 | Buy Now |
|
Analog Devices Inc | 4/5 Chnl Diff or 8/10 chnl 24- Min Qty: 1 Package Multiple: 27 | 646 |
|
$6.4300 / $14.6800 | Buy Now |
|
Rochester Electronics | AD7718 - 4/5 Chnl Diff or 8/10 chnl 24-Bit ADC RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$8.5800 / $10.0900 | Buy Now |
|
Ameya Holding Limited | AD7718BRZ , 24 位-Bit ADC, 差分输入, SPI接口, 28针 SOIC W封装 | 457 |
|
RFQ | |
DISTI #
4016714
|
element14 Asia-Pacific | ADC, 24-BIT, SOIC-28, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 78 |
|
$10.6341 / $15.4044 | Buy Now |
DISTI #
4016714
|
Farnell | ADC, 24-BIT, SOIC-28, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 78 |
|
$10.1479 / $14.6974 | Buy Now |
Part Details for AD7718BRZ
AD7718BRZ CAD Models
AD7718BRZ Part Data Attributes
|
AD7718BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7718BRZ
Analog Devices Inc
24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.56 V | |
Analog Input Voltage-Min | -2.56 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 10 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for AD7718BRZ
This table gives cross-reference parts and alternative options found for AD7718BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7718BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7718BR-REEL7 | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | Analog Devices Inc | AD7718BRZ vs AD7718BR-REEL7 |
AD7718BR-REEL | 10-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, SOIC-28 | Analog Devices Inc | AD7718BRZ vs AD7718BR-REEL |
AD7718BRZ-REEL7 | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | Analog Devices Inc | AD7718BRZ vs AD7718BRZ-REEL7 |
AD7718BRZ-REEL | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | Analog Devices Inc | AD7718BRZ vs AD7718BRZ-REEL |
AD7718BR | IC 10-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, PLASTIC, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD7718BRZ vs AD7718BR |