Converters
AD7731BRU-REEL7
Analog Devices Inc
Description: Low Noise, High Throughput 24-Bit Sigma-Delta ADC

Overview of AD7731BRU-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD7731BRUZ-REEL7 Analog Devices 4-BIT SIGMA DELTA ADC I.C.
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
AD7731BRUZ Analog Devices 24-BIT SIGMA DELTA ADC I.C.

CAD Models for AD7731BRU-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7731BRU-REEL7 by Analog Devices Inc

AD7731BRU-REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
MO-153AD, TSSOP-24
Pin Count
24
Manufacturer Package Code
RU-24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
1.28 V
Analog Input Voltage-Min
-1.28 V
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
7.8 mm
Linearity Error-Max (EL)
0.0015%
Moisture Sensitivity Level
1
Number of Analog In Channels
6
Number of Bits
24
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, OFFSET BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. AD7731BRU-REEL7
    Analog Devices Inc
    Low Noise, High Throughput 24-Bit Sigma-Delta ADC
    VS

Alternate Parts for AD7731BRU-REEL7

This table gives cross-reference parts and alternative options found for AD7731BRU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7731BRU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7731BRUZ-REEL7 Low Noise, High Throughput 24-Bit Sigma-Delta ADC Analog Devices Inc AD7731BRU-REEL7 vs AD7731BRUZ-REEL7
AD7731BRU-REEL Low Noise, High Throughput 24-Bit Sigma-Delta ADC Analog Devices Inc AD7731BRU-REEL7 vs AD7731BRU-REEL
AD7731BRUZ Low Noise, High Throughput 24-Bit Sigma-Delta ADC Analog Devices Inc AD7731BRU-REEL7 vs AD7731BRUZ
AD7731BRU Low Noise, High Throughput 24-Bit Sigma-Delta ADC Analog Devices Inc AD7731BRU-REEL7 vs AD7731BRU
Part Number Description Manufacturer Compare
AD7731BRUZ Low Noise, High Throughput 24-Bit Sigma-Delta ADC Analog Devices Inc AD7731BRU-REEL7 vs AD7731BRUZ
AD7731BRU-REEL Low Noise, High Throughput 24-Bit Sigma-Delta ADC Analog Devices Inc AD7731BRU-REEL7 vs AD7731BRU-REEL
AD7731BRU Low Noise, High Throughput 24-Bit Sigma-Delta ADC Analog Devices Inc AD7731BRU-REEL7 vs AD7731BRU
AD7731BRUZ-REEL7 Low Noise, High Throughput 24-Bit Sigma-Delta ADC Analog Devices Inc AD7731BRU-REEL7 vs AD7731BRUZ-REEL7

Related Parts for AD7731BRU-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7731BRU-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7731BRU-REEL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7731BRU-REEL7 would you like to use for your alert(s)?
  • Please alert me when AD7731BRU-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7731BRU-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7731BRU-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7731BRU-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7731BRU-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7731BRU-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: