Part Details for AD7731BRU by Analog Devices Inc
Overview of AD7731BRU by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7731BRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 187 |
|
RFQ | ||
|
Win Source Electronics | Low Noise, High Throughput 24-Bit Sigma-Delta ADC | IC ADC 24BIT SIGMA-DELTA 24TSSOP | 3160 |
|
$97.0150 / $115.6720 | Buy Now |
Part Details for AD7731BRU
AD7731BRU CAD Models
AD7731BRU Part Data Attributes:
|
AD7731BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7731BRU
Analog Devices Inc
Low Noise, High Throughput 24-Bit Sigma-Delta ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.28 V | |
Analog Input Voltage-Min | -1.28 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 6 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7731BRU
This table gives cross-reference parts and alternative options found for AD7731BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7731BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7731BRU-REEL7 | Low Noise, High Throughput 24-Bit Sigma-Delta ADC | Analog Devices Inc | AD7731BRU vs AD7731BRU-REEL7 |
AD7731BRUZ-REEL | 6-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, ROHS COMPLIANT, MO-153AD, TSSOP-24 | Analog Devices Inc | AD7731BRU vs AD7731BRUZ-REEL |
AD7731BRUZ-REEL7 | Low Noise, High Throughput 24-Bit Sigma-Delta ADC | Analog Devices Inc | AD7731BRU vs AD7731BRUZ-REEL7 |
AD7731BRU-REEL | Low Noise, High Throughput 24-Bit Sigma-Delta ADC | Analog Devices Inc | AD7731BRU vs AD7731BRU-REEL |
AD7731BRUZ | Low Noise, High Throughput 24-Bit Sigma-Delta ADC | Analog Devices Inc | AD7731BRU vs AD7731BRUZ |