Part Details for AD7741BNZ by Analog Devices Inc
Results Overview of AD7741BNZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7741BNZ Information
AD7741BNZ by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7741BNZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK7029
|
Newark | V/F Converter, 0.024%, Dip, Frequency:1.35Mhz, Full Scale Range:-, Linearity %:0.024%, Supply Voltage Range:4.75V To 5.25V, Digital Ic Case:Dip, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Analog Devices AD7741BNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$5.8500 / $12.0000 | Buy Now |
|
DISTI #
AD7741BNZ-ND
|
DigiKey | IC V/F CONV 6.144MHZ 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
54 In Stock |
|
$5.8500 / $12.0000 | Buy Now |
|
DISTI #
584-AD7741BNZ
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage SINGLE + MULTI-CHANNEL VFC I.C. RoHS: Compliant | 96 |
|
$5.8500 / $12.0000 | Buy Now |
|
|
Analog Devices Inc | SINGLE + MULTI-CHANNEL VFC I.C Package Multiple: 50 | 4961 |
|
$4.2600 / $12.0000 | Buy Now |
|
DISTI #
29408629
|
Verical | VFC Sync 1.35MHz 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$12.6446 | Buy Now |
|
DISTI #
29408629
|
Verical | VFC Sync 1.35MHz 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$12.6446 | Buy Now |
|
DISTI #
AD7741BNZ
|
TME | IC: U/f converter, Ch: 1, DIP8, 0.01%, -40÷85°C, 4.75÷5.25V Min Qty: 1 | 0 |
|
$7.5000 / $10.5000 | RFQ |
|
DISTI #
29408629
|
Verical | VFC Sync 1.35MHz 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$12.6446 | Buy Now |
US Tariff Estimator: AD7741BNZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7741BNZ
AD7741BNZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7741BNZ Part Data Attributes
|
|
AD7741BNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7741BNZ
Analog Devices Inc
Voltage to Frequency Converter, 1 Func, 6.144MHz, CMOS, PDIP8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, | |
| Pin Count | 8 | |
| Manufacturer Package Code | N-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | Voltage To Frequency Converter | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.88 Mm | |
| Linearity Error-Max (EL) | 0.024% | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Frequency-Max | 6.144 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Positive Input Voltage-Max | 2.5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AD7741BNZ
This table gives cross-reference parts and alternative options found for AD7741BNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7741BNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD637SD | Analog Devices Inc | $100.0811 | RMS to DC Converter, 1 Func, 0.15MHz, CDIP14 | AD7741BNZ vs AD637SD |
| AD650JNZ | Analog Devices Inc | $28.5212 | Voltage to Frequency Converter, 1 Func, 1MHz, Bipolar, PDIP14 | AD7741BNZ vs AD650JNZ |
| LM2917MDC | Texas Instruments | Check for Price | Voltage to Frequency Converter, 1 Func, 10MHz, Bipolar | AD7741BNZ vs LM2917MDC |
| NJM4151D | Nisshinbo Micro Devices | Check for Price | Voltage to Frequency Converter, 1 Func, 0.1MHz, Bipolar, PDIP8 | AD7741BNZ vs NJM4151D |
| NJM4151M-(TE3) | New Japan Radio Co Ltd | Check for Price | Voltage to Frequency Converter, 1 Func, 0.01MHz, PDSO8 | AD7741BNZ vs NJM4151M-(TE3) |
| AD637AQ | Analog Devices Inc | Check for Price | RMS to DC Converter, 1 Func, 0.15MHz, CDIP14 | AD7741BNZ vs AD637AQ |
| AD7741BR-REEL | Analog Devices Inc | Check for Price | Voltage to Frequency Converter, 1 Func, 6.144MHz, CMOS, PDSO8 | AD7741BNZ vs AD7741BR-REEL |
| AD537JD | Analog Devices Inc | Check for Price | Voltage to Frequency Converter, 1 Func, 0.15MHz, CDIP14 | AD7741BNZ vs AD537JD |
| LM2907MDC | National Semiconductor Corporation | Check for Price | Voltage to Frequency Converter, 1 Func, 10MHz, Bipolar | AD7741BNZ vs LM2907MDC |
| XR4151P | Exar Corporation | Check for Price | Voltage to Frequency Converter, 1 Func, 0.01MHz, PDIP8 | AD7741BNZ vs XR4151P |
AD7741BNZ Frequently Asked Questions (FAQ)
-
The AD7741BNZ requires careful layout and placement to minimize noise and ensure accurate measurements. It is recommended to place the device close to the sensor, use a solid ground plane, and keep analog and digital signals separate. Additionally, decoupling capacitors should be placed close to the device's power pins.
-
The AD7741BNZ requires a one-time calibration process to ensure accurate measurements. This involves applying a known input voltage and adjusting the internal calibration registers to achieve the desired accuracy. The calibration process is typically done using the device's SPI interface and a microcontroller or PC-based software tool.
-
The AD7741BNZ has a maximum sampling rate of 100 kSPS (kilosamples per second). However, the actual sampling rate may be limited by the system's clock frequency, filter settings, and other factors. It is recommended to consult the datasheet and application notes for more information on optimizing the sampling rate.
-
The AD7741BNZ is designed to operate from a 2.7V to 5.5V power supply. However, it is recommended to use a 3.3V power supply for optimal performance and to minimize power consumption. Using a 5V power supply may require additional voltage regulation and may affect the device's accuracy and reliability.
-
The AD7741BNZ has a SPI (Serial Peripheral Interface) interface that can be easily interfaced with most microcontrollers. The device requires a clock signal, chip select signal, and data in/out signals to be connected to the microcontroller's SPI pins. The microcontroller can then use the SPI interface to configure the AD7741BNZ, read data, and control the device's operation.