Part Details for AD7794BRUZ-REEL by Analog Devices Inc
Results Overview of AD7794BRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7794BRUZ-REEL Information
AD7794BRUZ-REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD7794BRUZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK9825
|
Newark | Adc, 24Bit, Tssop-24, -40 To 105 Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD7794BRUZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3714 |
|
$11.2800 / $19.2700 | Buy Now |
|
DISTI #
505-AD7794BRUZ-REELCT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3214 In Stock |
|
$11.0125 / $19.4000 | Buy Now |
|
DISTI #
584-AD7794BRUZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 6-Channel, Low Noise, Low Power, 24-Bit Sigma Delta ADC RoHS: Compliant | 2119 |
|
$11.0100 / $19.2700 | Buy Now |
|
DISTI #
V72:2272_06211931
|
Arrow Electronics | 6-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 24-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2405 Container: Cut Strips | Americas - 62 |
|
$11.7700 / $15.0500 | Buy Now |
|
|
Analog Devices Inc | 5 Channel, 24-Bit SD ADC, PGA Min Qty: 1 Package Multiple: 2500 | 643 |
|
$8.2000 / $19.4000 | Buy Now |
|
DISTI #
80936984
|
Verical | 6-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 62 |
|
$11.7700 / $15.0500 | Buy Now |
|
|
Rochester Electronics | ADC, Delta-Sigma, 24-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PDSO24 RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$9.2700 / $11.5900 | Buy Now |
|
DISTI #
V72:2272_06211931
|
Arrow Electronics | 6-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 24-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2405 Container: Cut Strips | Americas - 62 |
|
$11.7700 / $15.0500 | Buy Now |
|
DISTI #
80936984
|
Verical | 6-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 24-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 62 |
|
$11.7700 / $15.0500 | Buy Now |
|
DISTI #
V72:2272_06211931
|
Arrow Electronics | 6-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 24-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2405 Container: Cut Strips | Americas - 62 |
|
$11.7700 / $15.0500 | Buy Now |
US Tariff Estimator: AD7794BRUZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7794BRUZ-REEL
AD7794BRUZ-REEL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7794BRUZ-REEL Part Data Attributes
|
|
AD7794BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7794BRUZ-REEL
Analog Devices Inc
ADC, Delta-Sigma, 24-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PDSO24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop24,.25 | |
| Pin Count | 24 | |
| Manufacturer Package Code | RU-24 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 5 V | |
| Converter Type | Adc, Delta-Sigma | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 7.8 Mm | |
| Linearity Error-Max (EL) | 0.0015% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 6 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for AD7794BRUZ-REEL
This table gives cross-reference parts and alternative options found for AD7794BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7794BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7794BRUZ | Analog Devices Inc | $10.1067 | ADC, Delta-Sigma, 24-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PDSO24 | AD7794BRUZ-REEL vs AD7794BRUZ |
AD7794BRUZ-REEL Frequently Asked Questions (FAQ)
-
The AD7794BRUZ-REEL is a sensitive analog device, and proper layout and placement are crucial. It is recommended to keep the device away from high-frequency sources, use a solid ground plane, and minimize the length of analog signal traces. Additionally, decoupling capacitors should be placed close to the device to reduce noise.
-
The AD7794BRUZ-REEL has a built-in calibration mechanism. To calibrate the device, apply a known voltage to the input pins and use the calibration registers to adjust the gain and offset. The device also has a self-calibration feature that can be enabled to automatically adjust the gain and offset.
-
The maximum sampling rate of the AD7794BRUZ-REEL is 4.17 kSPS. The power consumption of the device increases with the sampling rate. At the maximum sampling rate, the power consumption is approximately 1.5 mA. However, the power consumption can be reduced by lowering the sampling rate or using the device's power-down mode.
-
The AD7794BRUZ-REEL has a serial interface that can be connected to a microcontroller or FPGA. The device uses a 3-wire SPI-compatible interface, and the communication protocol is described in the datasheet. The device also has a dedicated pin for interrupt generation, which can be used to signal the completion of a conversion.
-
The AD7794BRUZ-REEL is specified to operate over a temperature range of -40°C to 125°C. Temperature affects the device's performance, particularly the offset voltage and gain. The device's offset voltage can drift by up to 10 μV/°C, and the gain can vary by up to 10 ppm/°C. However, the device's internal temperature sensor can be used to compensate for these effects.