Part Details for AD7805BR by Analog Devices Inc
Overview of AD7805BR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for AD7805BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$7.7344 / $12.3750 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 4 US SETTLING TIME, 10-BIT DAC, SOIC-28 | 16 |
|
$10.9125 / $14.5500 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 4 US SETTLING TIME, 10-BIT DAC, SOIC-28 | 386 |
|
$10.9125 / $16.3688 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 4 US SETTLING TIME, 10-BIT DAC, SOIC-28 | 20 |
|
$11.1375 / $16.5000 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 1.5us Settling Time, PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18183 |
|
$9.7000 / $11.4100 | Buy Now |
|
ComSIT USA | PLUS 3.3 V TO PLUS 5 V QUAD 10-BIT DAC D/A Converter, 1 Func, Parallel, Word Input Loading, 1.5us Settling Time, PDSO28 RoHS: Not Compliant | Europe - 171 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 7000 |
|
RFQ |
Part Details for AD7805BR
AD7805BR CAD Models
AD7805BR Part Data Attributes
|
AD7805BR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7805BR
Analog Devices Inc
+3.3 V to +5 V Quad/Octal 10-Bit DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.293% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 1.5 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7805BR
This table gives cross-reference parts and alternative options found for AD7805BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7805BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7805BRZ-REEL | +3.3 V to +5 V Quad/Octal 10-Bit DAC | Analog Devices Inc | AD7805BR vs AD7805BRZ-REEL |