Part Details for AD7805BRZ-REEL by Analog Devices Inc
Overview of AD7805BRZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for AD7805BRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7805BRZ-REELTR-ND
|
DigiKey | IC DAC 10BIT V-OUT 28SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.4519 | Buy Now |
DISTI #
584-AD7805BRZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC +3.3 V to +5 V Quad/Octal 10-Bit DAC RoHS: Compliant | 0 |
|
$16.8800 | Order Now |
|
Analog Devices Inc | QUAD 10-BIT PARALLEL DAC Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$16.4519 / $19.7200 | Buy Now |
|
Rochester Electronics | D/A Converter, 4 Func, Parallel, Word Input Loading, 4us Settling Time, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$15.5300 / $18.2700 | Buy Now |
Part Details for AD7805BRZ-REEL
AD7805BRZ-REEL CAD Models
AD7805BRZ-REEL Part Data Attributes
|
AD7805BRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7805BRZ-REEL
Analog Devices Inc
+3.3 V to +5 V Quad/Octal 10-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.293% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7805BRZ-REEL
This table gives cross-reference parts and alternative options found for AD7805BRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7805BRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7805BR | +3.3 V to +5 V Quad/Octal 10-Bit DAC | Analog Devices Inc | AD7805BRZ-REEL vs AD7805BR |