Part Details for AD7805CR by Analog Devices Inc
Results Overview of AD7805CR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7805CR Information
AD7805CR by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7805CR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 1.5us Settling Time, PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1966 |
|
$10.0200 / $12.5200 | Buy Now |
US Tariff Estimator: AD7805CR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7805CR
AD7805CR Part Data Attributes
|
|
AD7805CR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7805CR
Analog Devices Inc
D/A Converter, 1 Func, Parallel, Word Input Loading, 1.5us Settling Time, PDSO28
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28 | |
| Manufacturer Package Code | RW-28 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | D/A Converter | |
| Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e0 | |
| Length | 17.9 Mm | |
| Linearity Error-Max (EL) | 0.293% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Settling Time-Max | 4 µS | |
| Settling Time-Nom (tstl) | 1.5 µS | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for AD7805CR
This table gives cross-reference parts and alternative options found for AD7805CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7805CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7805CRZ | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 1.5us Settling Time, PDSO28 | AD7805CR vs AD7805CRZ |