Part Details for AD7813YRUZ-REEL7 by Analog Devices Inc
Overview of AD7813YRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7813YRUZ-REEL7 | Analog Devices | 10 BIT, SINGLE, PARALLEL,ADC I | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD7813YRUZ | Analog Devices | 10 BIT, SINGLE, PARALLEL,ADC I |
Price & Stock for AD7813YRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7813YRUZ-REEL7TR-ND
|
DigiKey | IC ADC 10BIT SAR 16TSSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0500 | Buy Now |
DISTI #
584-AD7813YRUZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 10 BIT, SINGLE, PARALLEL,ADC I.C. RoHS: Compliant | 0 |
|
$8.6500 | Order Now |
|
Analog Devices Inc | 10 BIT, SINGLE, PARALLEL,ADC I Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$8.0500 / $11.5700 | Buy Now |
DISTI #
AD7813YRUZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$8.4300 | Buy Now |
Part Details for AD7813YRUZ-REEL7
AD7813YRUZ-REEL7 CAD Models
AD7813YRUZ-REEL7 Part Data Attributes
|
AD7813YRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7813YRUZ-REEL7
Analog Devices Inc
+2.7 V to +5.5 V, 400 kSPS 8-/10-Bit Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7813YRUZ-REEL7
This table gives cross-reference parts and alternative options found for AD7813YRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7813YRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7813YRU-REEL7 | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7813YRUZ-REEL7 vs AD7813YRU-REEL7 |
AD7813YRU-REEL | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7813YRUZ-REEL7 vs AD7813YRU-REEL |
AD7813YRUZ | +2.7 V to +5.5 V, 400 kSPS 8-/10-Bit Sampling ADC | Analog Devices Inc | AD7813YRUZ-REEL7 vs AD7813YRUZ |
AD7813YRU | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7813YRUZ-REEL7 vs AD7813YRU |