There are no models available for this part yet.
Overview of AD7813YRZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7813YRZ | Analog Devices | 10 BIT, SINGLE, PARALLEL,ADC I | |
AD7813YRZ-REEL7 | Analog Devices | 10 BIT, SINGLE, PARALLEL,ADC I |
Price & Stock for AD7813YRZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AD7813YRZ-ND
|
DigiKey | IC ADC 10BIT SAR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
126 In Stock |
|
$8.0500 / $16.2600 | Buy Now | |
DISTI #
584-AD7813YRZ
|
Mouser Electronics | Analog to Digital Converters - ADC 10 BIT, SINGLE, PARALLEL,ADC I.C. RoHS: Compliant | 56 |
|
$8.0500 / $14.8100 | Buy Now | |
Analog Devices Inc | 10 BIT, SINGLE, PARALLEL,ADC I Package Multiple: 48 | 26 |
|
$8.0500 / $16.2600 | Buy Now | ||
Rochester Electronics | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$7.9800 / $9.3900 | Buy Now | ||
DISTI #
AD7813YRZ
|
TME | IC: A/D converter, Ch: 1, 10bit, 400ksps, 2.7÷5.5V, SO16, ±1LSB Min Qty: 1 | 0 |
|
$9.9800 / $14.0000 | RFQ | |
DISTI #
AD7813YRZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 48 | 0 |
|
$8.4300 / $9.0000 | Buy Now |
CAD Models for AD7813YRZ by Analog Devices Inc
Part Data Attributes for AD7813YRZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, SOIC-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
R-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
3 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
2.3 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Linearity Error-Max (EL)
|
0.0977%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, 8 BITS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.4 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for AD7813YRZ
This table gives cross-reference parts and alternative options found for AD7813YRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7813YRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7813YRZ-REEL7 | +2.7 V to +5.5 V, 400 kSPS 8-/10-Bit Sampling ADC | Analog Devices Inc | AD7813YRZ vs AD7813YRZ-REEL7 |
AD7813YR-REEL7 | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO16, 0.150 INCH, SOIC-16, Analog to Digital Converter | Analog Devices Inc | AD7813YRZ vs AD7813YR-REEL7 |
Related Parts for AD7813YRZ
-
MKV10Z16VLC7Microcontrollers
-
AD7813YRZ-REELAnalog to Digital Converters
-
AD9838ACPZ-RLOther Analog ICs
-
AD7543KRZ-REELDigital to Analog Converters
-
AD8180ARZMultiplexers or Switches
-
LMR16030PDDARSwitching Regulator or Controllers
-
AD8052ARZOperational Amplifiers
-
MAX3232EEWELine Driver or Receivers
-
IRS2011STRPBFPeripheral Drivers