Datasheets
AD7820LP by:

1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC20, PLASTIC, LCC-20

Part Details for AD7820LP by Rochester Electronics LLC

Overview of AD7820LP by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AD7820LP

AD7820LP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD7820LP Part Data Attributes

AD7820LP Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
AD7820LP Rochester Electronics LLC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC20, PLASTIC, LCC-20
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code QLCC
Package Description QCCJ,
Pin Count 20
Reach Compliance Code unknown
Analog Input Voltage-Max 7.3 V
Analog Input Voltage-Min -0.3 V
Conversion Time-Max 1.36 µs
Converter Type ADC, FLASH METHOD
JESD-30 Code S-PQCC-J20
JESD-609 Code e0
Length 8.9662 mm
Linearity Error-Max (EL) 0.195%
Moisture Sensitivity Level 1
Number of Analog In Channels 1
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Sample and Hold / Track and Hold TRACK
Seated Height-Max 4.57 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 8.9662 mm

AD7820LP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7820LP by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7820LP by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AD7820LP would you like to use for your alert(s)?
  • Please alert me when AD7820LP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7820LP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7820LP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7820LP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7820LP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7820LP by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: