Part Details for AD7820TQ by Analog Devices Inc
Overview of AD7820TQ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7820TQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7820TQ-ND
|
DigiKey | IC ADC 8BIT FLASH 20CDFP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5 In Stock |
|
$88.5000 | Buy Now |
DISTI #
584-AD7820TQ
|
Mouser Electronics | Analog to Digital Converters - ADC CMOS CONVERTER IC RoHS: Not Compliant | 5 |
|
$88.4900 / $88.5000 | Buy Now |
DISTI #
V99:2348_06212327
|
Arrow Electronics | 1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2046 | Americas - 17 |
|
$68.7200 / $91.0630 | Buy Now |
DISTI #
V36:1790_06212327
|
Arrow Electronics | 1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2046 | Americas - 14 |
|
$20.6500 / $84.7972 | Buy Now |
|
Quest Components | 3 |
|
$107.3624 / $113.0130 | Buy Now | |
|
Rochester Electronics | AD7820 - 8-Bit, 2 Sampling ADC RoHS: Not Compliant Status: Active Min Qty: 1 | 424 |
|
$87.7600 / $103.2500 | Buy Now |
DISTI #
AD7820TQ
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$92.5900 / $106.2000 | Buy Now |
Part Details for AD7820TQ
AD7820TQ CAD Models
AD7820TQ Part Data Attributes:
|
AD7820TQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7820TQ
Analog Devices Inc
8-Bit, 2µS, Sampling A/D Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 7.3 V | |
Analog Input Voltage-Min | -0.3 V | |
Conversion Time-Max | 1.36 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.39% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7820TQ
This table gives cross-reference parts and alternative options found for AD7820TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7820TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC0820AIN | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-PDIP | Texas Instruments | AD7820TQ vs TLC0820AIN |
ADC0820CJ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20, CERDIP-20 | Maxim Integrated Products | AD7820TQ vs ADC0820CJ |
ADC0820BCN | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | AD7820TQ vs ADC0820BCN |
AD7820LNZ | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | AD7820TQ vs AD7820LNZ |
AD7820BQ | 8-Bit, 2µS, Sampling A/D Converter Package: 20 ld CerDIP; No of Pins: 20; Temperature Range: INDUSTRIAL; Container: 18/Tube | Analog Devices Inc | AD7820TQ vs AD7820BQ |
AD7820LN | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | AD7820TQ vs AD7820LN |
MAX150AEPP+ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | AD7820TQ vs MAX150AEPP+ |
TLC0820BCN | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20 | Texas Instruments | AD7820TQ vs TLC0820BCN |
ADC0820CCN/NOPB | 8-Bit High Speed µP Compatible A/D Converter with Track/Hold Function 20-PDIP -40 to 85 | Texas Instruments | AD7820TQ vs ADC0820CCN/NOPB |
ADC0820CSAN | IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Analog to Digital Converter | NXP Semiconductors | AD7820TQ vs ADC0820CSAN |